Schneider Electric F Anthracite Female 2 Outlet Socket
- N° de stock RS:
- 428-791
- Référence fabricant:
- NU545754
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
99,80 €
(TVA exclue)
120,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 99,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 428-791
- Référence fabricant:
- NU545754
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Socket | |
| Connector Type | F | |
| Number of Outlets | 2 | |
| Gender | Female | |
| Width | 74.5mm | |
| Height | 74.5mm | |
| Colour | Anthracite | |
| Finish | Matt | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Series | Unica | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Socket | ||
Connector Type F | ||
Number of Outlets 2 | ||
Gender Female | ||
Width 74.5mm | ||
Height 74.5mm | ||
Colour Anthracite | ||
Finish Matt | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Series Unica | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
- Pays d'origine :
- CN
The Schneider Electric TV/F-Type DATA socket features a mechanism with a fixing frame and comes in an anthracite colour (RAL 7021) with a matte painted finish. It includes F connectors for TV signal transmission with a path attenuation of 0.8 dB (5–862 kHz), ensuring minimal signal loss. Designed as a 2-module unit, it is made from thermoplastic ABS with UV stabilization, providing durability and resistance to environmental factors.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Liens connexes
- Schneider Electric F Anthracite Female 1 Outlet Socket
- Schneider Electric F Anthracite 1 Outlet Socket, Flush
- Schneider Electric Socket Anthracite Female 1 Outlet Socket
- Schneider Electric F Anthracite Female Socket
- Schneider Electric S-One Anthracite Female 8 Outlet Socket, Flush
- Schneider Electric Anthracite Male 2 Outlet Socket, Flush
- Schneider Electric Female IEC 9.52 mm Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush