RS PRO M8 x 40 mm 40 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 350 kg Static Load Capacity 20 ° Tilt Angle
- N° de stock RS:
- 285-751
- Fabricant:
- RS PRO
Sous-total (1 sachet de 4 unités)*
10,50 €
(TVA exclue)
12,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 27 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 10,50 € | 2,625 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-751
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 350kg | |
| Thread Size | M8 x 40 mm | |
| Thread Length | 40mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 40mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 350kg | ||
Thread Size M8 x 40 mm | ||
Thread Length 40mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 40mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- Pays d'origine :
- CN
RS PRO Levelling Foot, Glass Reinforced Nylon Base, Zinc Plated Steel Threaded Rod
The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. It features a robust glass-reinforced nylon base and a zinc plated steel threaded rod, making it ideal for indoor applications where height adjustment and articulation are required. The integrated hex nut allows for easy height adjustments, ensuring precise levelling.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Provides excellent support and corrosion resistance for indoor use
Integrated hex nut in threaded rod to adjust height: Allows for precise and easy height adjustments
20 degrees of articulation: Offers flexibility in positioning and alignment
Applications
Catering
Medical
Additional Information
Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO M8 x 25 mm 40 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 40 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 80 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 80 mm 60 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 60 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M6 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt