RS PRO M12 x 150 mm 80 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 750 kg Static Load Capacity 20 ° Tilt Angle

Sous-total (1 sachet de 4 unités)*

20,20 €

(TVA exclue)

24,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 434 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +20,20 €5,05 €

*Prix donné à titre indicatif

N° de stock RS:
285-693
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Static Load Rating

750kg

Product Type

Adjustable Foot

Thread Size

M12 x 150 mm

Thread Length

150mm

Tilt Angle

20 °

Base Material

Polyamide Reinforced Nylon

Base Diameter

80mm

Stud Material

Zinc Plated Steel

Standards/Approvals

RoHS Certificate of Compliance

Series

RS PRO

Pays d'origine :
CN

RS PRO Adjustable Levelling Foot, Glass Reinforced Nylon Base, Zinc Plated Steel Rod


The RS PRO Adjustable Levelling Foot is designed to provide stability and support for various equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, this levelling foot ensures reliable performance in both indoor and specific outdoor environments. Its key benefit is the ability to maintain equipment balance on uneven surfaces, enhancing operational efficiency.

Features and Benefits


Strong and durable nylon base and zinc plated steel threaded rod: Provides excellent stability and corrosion resistance for most indoor applications

Integrated hex nut in threaded rod to adjust height: Allows for easy and precise levelling adjustments

20 degrees of articulation: Offers flexibility to accommodate uneven surfaces

Holes in base to bolt foot to floor: Ensures secure and stable installation

Applications


Catering

Medical

Additional Information


Stainless steel threaded rods recommended: For outdoor use or hygiene-sensitive environments such as catering or medical applications

Static Load Capacity: 750 kg

Thread Size: M12

Thread Length: 150 mm

Tilt Angle: 20°

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.