3M Scotch-Grip, 2141 Liquid Adhesive, Yellow, 900 ml

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
321-7116
Référence fabricant:
2141
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Adhesive

Trade Name

Scotch-Grip, 2141

Material Compatibility

Metal, Plastic, Wood

Colour

Yellow

Product Form

Liquid

Setting Time

15min

Standards/Approvals

No

Package Size

900 ml

Specific Gravity

0.86

Base Chemical

Spray Adhesive

Statut RoHS : Exempté

Pays d'origine :
US

3M Adhesive, 30% Solid Weight, 0.86g/ml Viscosity - Scotch-Weld Series - 2141


Achieve a bond that won't break with this Scotch-Grip adhesive from 3M. It sticks rubbers like neoprene or butyls to most substrates, making it a versatile option for your workplace. The general-purpose product resists damage from oils, grease and water to keep a firm hold on your materials. It also cures in less than 15 minutes, meaning you get your bonding job done in a jiffy.

Features and Benefits


• Wide operating temperature range between -30°C and +80°C suits indoor and outdoor applications

• Yellow adhesive colour is easy to see, so you know where you've applied it

• Attaches to plastics, rubbers and wood, making it a go-to choice for construction jobs

Applications


• Construction sites

• Automotive industry

• Roofing installation

How do I safely handle this adhesive?


ANSI/ESD-S20.20: 2007

NEN-EN 61340-5-1: 2007

When handling this adhesive, always wear appropriate PPE. If it does get on your skin or eyes, wash it off immediately and seek medical attention.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.