Araldite 2011 Paste Adhesive, Yellow, 300 g
- N° de stock RS:
- 314-9704
- Référence fabricant:
- 144805200
- Fabricant:
- Araldite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
80,11 €
(TVA exclue)
96,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 49 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 265 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 5 | 80,11 € |
| 6 - 14 | 76,91 € |
| 15 + | 75,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 314-9704
- Référence fabricant:
- 144805200
- Fabricant:
- Araldite
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
| Marque | Araldite | |
| Product Type | Adhesive | |
| Trade Name | 2011 | |
| Material Compatibility | Polyamide | |
| Colour | Yellow | |
| Product Form | Paste | |
| Setting Time | 2h | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Package Size | 300 g | |
| Base Chemical | Epoxy Adhesive | |
| Sélectionner tout | ||
|---|---|---|
Marque Araldite | ||
Product Type Adhesive | ||
Trade Name 2011 | ||
Material Compatibility Polyamide | ||
Colour Yellow | ||
Product Form Paste | ||
Setting Time 2h | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Package Size 300 g | ||
Base Chemical Epoxy Adhesive | ||
- Pays d'origine :
- GB
Araldite Epoxy Adhesive
The Araldite 2011, 300g yellow dual cartridge epoxy adhesive is compatible with polyamide material. This is a multipurpose, 2-component, room temperature curing compound of high strength and toughness. It is suitable for bonding a wide variety of metals, ceramics, glass, rubber, rigid plastics and most of the other material in common use. It is a versatile adhesive for the craftsman as well as other industrial applications. The adhesive viscosity at 25°C is 30pas to 45pas and required cure time is 2 hours.
Features and Benefits
• Excellent Impact resistance
• Room temperature curing, high strength and toughness
• Versatile and excellent resistance to dynamic loading
• Ideal for large areas of bonding and/or a long working time
• Shear Strength is 19N/mm²
• Operating temperature ranges between -50°C and 65°C
Applications
• Ferrous and non-ferrous metals
• Polyamides
• Polystyrene foams
• PU foams
• Ceramics
• Wood