RS PRO L-BracketL-Bracket for Magnetic Locks

Sous-total (1 unité)*

39,49 €

(TVA exclue)

47,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +39,49 €

*Prix donné à titre indicatif

N° de stock RS:
192-4561
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Accessory Type

L-Bracket

Product Type

L-Bracket

For Use With

Magnetic Locks

Standards/Approvals

No

Pays d'origine :
MY

RS PRO Covered L Brackets for Standard Magnetic Locks


RS PRO covered L brackets are ideal for installing mini magnetic locks (maglocks) quickly and efficiently for a secure lock, whilst offering excellent protection and versatility. The brackets are manufactured from lightweight yet durable aluminium, providing high strength and corrosion resistance that is suitable for use in a wide range of environments. The brackets also feature a high quality cover, creating an aesthetically pleasing and professional look an any environment. RS PRO adjustable L brackets create a strong magnetic bond with mini magnetic locks and are the perfect solution for installing mini magnetic locks for outward opening doors and applications that have restricted space.

Features and Benefits


  • Lightweight yet durable aluminium construction offering excellent corrosion resistance

  • Robust cover providing and aesthetically pleasing finish

  • Quick and easy to install

  • Suitable for use with magnetic locks

  • Applications


    L brackets are designed to be used with electro-magnetic locks (also referred to as maglocks), a type of access control solution used to provide a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed via the brackets and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:

  • Residential

  • Shops

  • Offices

  • Warehouses

  • Storage units

  • FAQs


    What magnetic locks is this suitable for?


    RS PRO surface mount armature plate housings are suitable for standard sized magnetic locks such as:

  • RS Stock No. 1924534 – RS PRO Unmonitored Magnetic Lock

  • RS Stock No. 1924535 – RS PRO Monitored Magnetic Lock

  • RS Stock No. 1924536 – RS PRO Monitored Double Magnetic Lock

  • RS Stock No. 1924537 – RS PRO Unmonitored Magnetic Lock

  • Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.