Omron G5 AC Motor, 2 kW, 3 Phase, 400V, Screw Mounting
- N° de stock RS:
- 214-7459
- Référence fabricant:
- R88M-KH2K020C-S1
- Fabricant:
- Omron
Sous-total (1 unité)*
2 201,80 €
(TVA exclue)
2 664,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 201,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-7459
- Référence fabricant:
- R88M-KH2K020C-S1
- Fabricant:
- Omron
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
| Marque | Omron | |
| Power Rating | 2kW | |
| Product Type | AC Motor | |
| Sub Type | High Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 2000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 35mm | |
| Shaft Length | 76.8mm | |
| Standards/Approvals | RoHS | |
| Length | 257mm | |
| Width | 176mm | |
| Depth | 243mm | |
| Maximum Output Torque | 9.55Nm | |
| Series | G5 | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Power Rating 2kW | ||
Product Type AC Motor | ||
Sub Type High Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 2000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 35mm | ||
Shaft Length 76.8mm | ||
Standards/Approvals RoHS | ||
Length 257mm | ||
Width 176mm | ||
Depth 243mm | ||
Maximum Output Torque 9.55Nm | ||
Series G5 | ||
The Omron G5 series high inertia AC servo motor has 2 kW capacity and 400v input voltage.it has 2000 rpm speed. It has 9.55 Nm rated torque.
It is ultra-light and compact size motor
It has high resolution serial encoder provided by 20 bits encoder
It has IP67 protection
Liens connexes
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting