Recom, AC/DC Converter 1 A, 15V dc 5-Pin, Potted RACM30-15DK/277
- N° de stock RS:
- 274-5378
- Référence fabricant:
- RACM30-15DK/277
- Fabricant:
- Recom
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 274-5378
- Référence fabricant:
- RACM30-15DK/277
- Fabricant:
- Recom
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
| Marque | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Mount Type | Through Hole | |
| Output Power | 30W | |
| Pin Count | 5 | |
| Maximum Output Current | 1A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | RACM30 | |
| Length | 52.5mm | |
| Standards/Approvals | REACH & RoHS, CB, EN55032 Class B EMC, CE, EN62368‑1, UL62368‑1, EN60335‑1, LPS & reinforced Class II insulation, EN60601‑1‑2 | |
| Height | 25.5mm | |
| Width | 40mm | |
| Minimum Output Current | -1000mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Mount Type Through Hole | ||
Output Power 30W | ||
Pin Count 5 | ||
Maximum Output Current 1A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Series RACM30 | ||
Length 52.5mm | ||
Standards/Approvals REACH & RoHS, CB, EN55032 Class B EMC, CE, EN62368‑1, UL62368‑1, EN60335‑1, LPS & reinforced Class II insulation, EN60601‑1‑2 | ||
Height 25.5mm | ||
Width 40mm | ||
Minimum Output Current -1000mA | ||
- Pays d'origine :
- CN
The Recom AC/DC Converter provide a leading thermally effective Power yield of 9.2 Watts for continuous loads of 30 Watts plus additional peak capability. It provides ease system implementation for quick time-to-market without additional external circuitr
Maximum flexibility
LPS limited power source