Infineon, Resonant Controller 12-Pin, PG-DSO-12 ICE5QR2280BGXUMA1
- N° de stock RS:
- 258-0945
- Référence fabricant:
- ICE5QR2280BGXUMA1
- Fabricant:
- Infineon
Sous-total (1 bobine de 2500 unités)*
1 967,50 €
(TVA exclue)
2 380,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 500 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2500 + | 0,787 € | 1 967,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 258-0945
- Référence fabricant:
- ICE5QR2280BGXUMA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | Resonant Controller | |
| Maximum Input Voltage | 300V | |
| Output Power | 23W | |
| Mount Type | Surface | |
| Switching Frequency | 65kHz | |
| Pin Count | 12 | |
| Package Type | PG-DSO-12 | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 129°C | |
| Height | 1.75mm | |
| Series | CoolSET | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type Resonant Controller | ||
Maximum Input Voltage 300V | ||
Output Power 23W | ||
Mount Type Surface | ||
Switching Frequency 65kHz | ||
Pin Count 12 | ||
Package Type PG-DSO-12 | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 129°C | ||
Height 1.75mm | ||
Series CoolSET | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Automotive Standard No | ||
The Infineon Quasi-resonant 800 V CoolSET is the 5 th generation of Quasi-resonant integrated power IC optimized for off-line switch power supply in cascode configuration. It is housed in single package with 2 separate chips; one is controller chip and other is HV MOSFET chips. The IC can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range of IC power supply and lower power consumption. The numerous protection functions including the robust line protection to support the protections of the power supply system in failure situations. All of these make the CoolSET series an outstanding integrated power device in Quasi-resonant fly back converter in the market.
Enhanced Active Burst Mode with selectable entry and exit standby power
Active Burst Mode to reach the lowest standby power <100 mW
Fast start-up achieved with cascode configuration
Digital frequency reduction up to 10 zero crossings
Built-in digital soft start
Cycle-by-cycle peak current limitation
Maximum on/off time limitation to avoid audible noise during start up and power down
Robust line protection with input OVP and brownout