Power Integrations, AC/DC Converter 12-Pin, eSOP-12B LNK6777K-TL
- N° de stock RS:
- 222-6792
- Référence fabricant:
- LNK6777K-TL
- Fabricant:
- Power Integrations
Sous-total (1 bobine de 1000 unités)*
829,00 €
(TVA exclue)
1 003,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 11 000 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 1000 + | 0,829 € | 829,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 222-6792
- Référence fabricant:
- LNK6777K-TL
- Fabricant:
- Power Integrations
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
| Marque | Power Integrations | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Output Power | 15W | |
| Pin Count | 12 | |
| Switching Frequency | 32kHz | |
| Package Type | eSOP-12B | |
| Minimum Input Voltage | 50V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 66% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.96mm | |
| Series | LinkSwitch-HP | |
| Length | 10.8mm | |
| Height | 8.13mm | |
| Supply Current | 1.3mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Power Integrations | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Output Power 15W | ||
Pin Count 12 | ||
Switching Frequency 32kHz | ||
Package Type eSOP-12B | ||
Minimum Input Voltage 50V | ||
Topology Flyback | ||
Maximum Duty Cycle 66% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.96mm | ||
Series LinkSwitch-HP | ||
Length 10.8mm | ||
Height 8.13mm | ||
Supply Current 1.3mA | ||
Automotive Standard No | ||
The Power Integrations LNK6777K-TL is a energy efficient accurate primary side regulated CV/CC switcher for adapters and chargers. It is the most sought after product for developing products like chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters, networking, etc. The device incorporates a multimode PWM/PFM controller with quasi resonant switch to maximize the efficiency.
Has high performance and design flexibility
Has enhanced safety and reliability features
Supports Buck, Boost and Flyback topologies
Liens connexes
- Power Integrations eSOP-12B LNK6777K-TL
- Power Integrations eSOP-12B LNK6775K-TL
- Power Integrations eSOP-12B LNK6774K-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY287KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY285KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY289KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY284KG-TL
- Power Integrations 85V 12-Pin, eSOP-12B LNK6766V