Power Integrations, AC/DC Converter 1.03 mA 8-Pin, SO-8 LNK6407D-TL
- N° de stock RS:
- 222-6784
- Référence fabricant:
- LNK6407D-TL
- Fabricant:
- Power Integrations
Sous-total (1 bobine de 2500 unités)*
990,00 €
(TVA exclue)
1 197,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2500 + | 0,396 € | 990,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 222-6784
- Référence fabricant:
- LNK6407D-TL
- Fabricant:
- Power Integrations
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
| Marque | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 264V | |
| Output Power | 7.5W | |
| Mount Type | Surface | |
| Switching Frequency | 85kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 1.03mA | |
| Package Type | SO-8 | |
| Minimum Input Voltage | 90V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 55% | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 6mm | |
| Series | LinkSwitch-3 | |
| Length | 4.9mm | |
| Minimum Output Current | 980μA | |
| Supply Current | 680μA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 264V | ||
Output Power 7.5W | ||
Mount Type Surface | ||
Switching Frequency 85kHz | ||
Pin Count 8 | ||
Maximum Output Current 1.03mA | ||
Package Type SO-8 | ||
Minimum Input Voltage 90V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 55% | ||
Maximum Operating Temperature 150°C | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 6mm | ||
Series LinkSwitch-3 | ||
Length 4.9mm | ||
Minimum Output Current 980μA | ||
Supply Current 680μA | ||
Automotive Standard No | ||
The Power Integrations LNK6407D-TL is a energy efficient accurate primary side regulated CV/CC switcher for adapters and chargers. It is the most sought after product for developing products like chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters, networking, etc. The device incorporates a multimode PWM/PFM controller with quasi resonant switch to maximize the efficiency.
Has high performance and design flexibility
Has enhanced safety and reliability features
Supports Buck, Boost and Flyback topologies