STMicroelectronics, High Voltage Switcher 2 A 16-Pin, SOP-16 VIPER317LDTR
- N° de stock RS:
- 215-5545
- Référence fabricant:
- VIPER317LDTR
- Fabricant:
- STMicroelectronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
8,27 €
(TVA exclue)
10,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 10 - 40 | 0,827 € | 8,27 € | - |
| 50 - 90 | 0,785 € | 7,85 € | 5% |
| 100 - 240 | 0,775 € | 7,75 € | 6% |
| 250 - 490 | 0,767 € | 7,67 € | 7% |
| 500 + | 0,757 € | 7,57 € | 8% |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-5545
- Référence fabricant:
- VIPER317LDTR
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Maximum Input Voltage | 265V | |
| Product Type | High Voltage Switcher | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Switching Frequency | 15kHz | |
| Maximum Output Current | 2A | |
| Package Type | SOP-16 | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Length | 9.9mm | |
| Series | VIPER31 | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Maximum Input Voltage 265V | ||
Product Type High Voltage Switcher | ||
Mount Type Surface | ||
Pin Count 16 | ||
Switching Frequency 15kHz | ||
Maximum Output Current 2A | ||
Package Type SOP-16 | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Length 9.9mm | ||
Series VIPER31 | ||
Supply Current 2mA | ||
Automotive Standard No | ||
The STMicroelectronics VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit. The IC can meet the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation at light load.
Built-in soft-start for improved system reliability
Protections with automatic restart
Embedded HV start-up and sense FET
Current mode PWM controller
Liens connexes
- STMicroelectronics SOP-16 VIPER317LDTR
- STMicroelectronics SOIC VIPER25HD
- STMicroelectronics 800V 16-Pin, SOIC
- STMicroelectronics 800V 16-Pin, SOIC VIPER38LD
- STMicroelectronics 1.05kV 16-Pin, SOIC VIPER265KDTR
- STMicroelectronics 1.05kV 16-Pin, SO-16N VIPER267KDTR
- STMicroelectronics SSOP
- STMicroelectronics SSOP