STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER319HDTR
- N° de stock RS:
- 211-6820
- Référence fabricant:
- VIPER319HDTR
- Fabricant:
- STMicroelectronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 4,10 €
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
8,28 €
(TVA exclue)
10,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 10 - 40 | 0,828 € | 8,28 € | - |
| 50 - 90 | 0,746 € | 7,46 € | 4,10 € |
| 100 - 240 | 0,686 € | 6,86 € | 14,20 € |
| 250 - 490 | 0,678 € | 6,78 € | 37,50 € |
| 500 + | 0,67 € | 6,70 € | 79,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 211-6820
- Référence fabricant:
- VIPER319HDTR
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Switching Frequency | 15kHz | |
| Maximum Output Current | 3A | |
| Package Type | SO-16N | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Series | VIPER31 | |
| Length | 9.9mm | |
| Height | 6mm | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Mount Type Surface | ||
Pin Count 16 | ||
Switching Frequency 15kHz | ||
Maximum Output Current 3A | ||
Package Type SO-16N | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Series VIPER31 | ||
Length 9.9mm | ||
Height 6mm | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Supply Current 2mA | ||
Automotive Standard No | ||
The STMicroelectronics VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit. The IC can meet the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation at light load. Overvoltage and undervoltage protections with separate and settable intervention thresholds are available at OVP and UVP pins respectively. Applications include Low power SMPS for home appliances, home automation, industrial etc.
Ultra-low input power consumption
Built-in soft-start for improved system reliability
Embedded protections with automatic restart
Liens connexes
- STMicroelectronics SO-16N VIPER319HDTR
- STMicroelectronics SO-16N VIPER26HD
- STMicroelectronics 12V 16-Pin, SO-16N
- STMicroelectronics 12V 16-Pin, SO-16N VIPER0PHDTR
- STMicroelectronics SO-16N VIPER317HDTR
- STMicroelectronics SO-16N VIPER318XDTR
- STMicroelectronics SO-16N VIPER319LDTR
- STMicroelectronics SO-16N VIPER318LDTR