Power Integrations, LED Driver IC 500 mA, eDIP-12 LNK458VG
- N° de stock RS:
- 123-5510
- Référence fabricant:
- LNK458VG
- Fabricant:
- Power Integrations
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 123-5510
- Référence fabricant:
- LNK458VG
- Fabricant:
- Power Integrations
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
| Marque | Power Integrations | |
| Product Type | LED Driver IC | |
| Maximum Output Current | 500mA | |
| Package Type | eDIP-12 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Power Integrations | ||
Product Type LED Driver IC | ||
Maximum Output Current 500mA | ||
Package Type eDIP-12 | ||
Standards/Approvals RoHS | ||
LinkSwitch-PL series LED Driver AC-DC Converters
A range of off-line AC-DC converters from Power Integrations designed for use as LED drivers in solid-state lighting applications. The devices feature single-stage PFC and constant current control for non-isolated applications and a control algorithm which provides flicker-free TRIAC dimming with minimal external components. These 4-pin monolithic ICs integrate a high-voltage power MOSFET, a novel discontinuous-mode variable frequency variable on-time controller, frequency jitter, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry.
• Optimized for non-isolated flyback designs
• Single-stage power factor correction and accurate constant current output
• Flicker-free phase-controlled TRIAC dimming
• Very low component count with small non-electrolytic bulk capacitor for compact replacement lamp designs
• Complete elimination of control loop compensation
• Frequency jitter greatly reduces EMI filter size and costs
• Low dissipation direct sensing of LED current
• Short-circuit, overload, open feedback and output overvoltage protection
• Hysteretic thermal shutdown
• Meets high-voltage creepage between DRAIN and all other pins both on PCB and at package
• Compact SO8, eSOP12 and eDIP12 packages
AC-DC Converters, Power Integrations
Liens connexes
- Power Integrations 5V dc 11-Pin, eDIP-12 TOP267VG
- Power Integrations 12V dc 12-Pin, eDIP-12B LNK6773V
- Power Integrations 5V dc 11-Pin, eDIP-12 TOP268VG
- Power Integrations 5V dc 11-Pin, eDIP-12 TOP270VG
- Power Integrations 5V dc 11-Pin, eDIP-12 TOP264VG
- Power Integrations 5V dc 11-Pin, eDIP-12 TOP266VG
- Power Integrations 5V dc 11-Pin, eDIP-12 TOP265VG
- Power Integrations LED Driver IC, 700V 65 mA 7-Pin SO-8