Roline 65W Plug-In AC/DC Adapter 5 V, 9 V, 12 V, 15 V, 20 VV dc Output, 3A Output
- N° de stock RS:
- 285-7912
- Numéro d'article Distrelec:
- 302-01-125
- Référence fabricant:
- 19.11.1034
- Fabricant:
- Roline
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
45,00 €
(TVA exclue)
54,45 €
(TVA incluse)
- N° de stock RS:
- 285-7912
- Numéro d'article Distrelec:
- 302-01-125
- Référence fabricant:
- 19.11.1034
- Fabricant:
- Roline
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
| Marque | Roline | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | C6 | |
| Output Voltage | 5 VV dc, 9 VV dc, 12 VV dc, 15 VV dc, 20 VV dc | |
| Input Voltage | 90 → 264V | |
| Output Current | 3A | |
| Power Rating | 65W | |
| Sélectionner tout | ||
|---|---|---|
Marque Roline | ||
Adapter Type Plug-In Adapter | ||
Plug Type C6 | ||
Output Voltage 5 VV dc, 9 VV dc, 12 VV dc, 15 VV dc, 20 VV dc | ||
Input Voltage 90 → 264V | ||
Output Current 3A | ||
Power Rating 65W | ||
- Pays d'origine :
- CN
The ROLINE USB Type C Power Adapter with 3-pin socket in black is a versatile and compact device designed for fast charging of mobile devices such as tablets, smartphones, notebooks, and netbooks. With PowerIQ technology, it delivers the proper voltage and amperage for efficient charging. The multi-protection feature ensures safety by preventing overcurrent, short circuit, and overvoltage issues.
Fast Charging and Power Delivery protocol supported
Over Current and Short Circuit and Over Voltage Protection
Compact Design for portability
PowerIQ technology identifies and delivers proper voltage/amperage
Over Current and Short Circuit and Over Voltage Protection
Compact Design for portability
PowerIQ technology identifies and delivers proper voltage/amperage
Liens connexes
- EOS 65W Power Brick AC/DC Adapter 12V dc Output, 4.58A Output
- EOS 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output
- Alpha Adhesives & Sealants Ltd 120W Plug-In AC/DC Adapter 15 V 19 V 22 V 5.45 A
- RS PRO 24W Plug-In AC/DC Adapter 5V dc Output, 3A Output
- RS PRO 40W Plug-In AC/DC Adapter 12V dc Output, 3A Output
- Roline 1 Port PoE Injector 240 V dc Input 30 W 52 V dc Output, 650 mA
- STMicroelectronics 19V - 65W Quasi Resonant Flyback Adapter Board Power Management Unit (PMU) for L6566B
- TDK-Lambda Switching Power Supply 5V dc 15W 120 → 370 V dc, 85 → 265 V ac