RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter Barrel 40 W 12V dc Output, 3.3 A

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

49,21 €

(TVA exclue)

59,54 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 449,21 €
5 - 947,73 €
10 - 2446,25 €
25 - 4944,77 €
50 +43,30 €

*Prix donné à titre indicatif

N° de stock RS:
255-2112
Numéro d'article Distrelec:
304-19-147
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Barrel

Output Voltage

12V dc

Output Connector Type

2.5 x 5.5 x 11 mm Barrel Plug

Power

40W

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

2-Wire C8

Minimum Operating Temperature

0°C

Adapter Current

3.3A

Maximum Operating Temperature

40°C

Depth

32.3mm

Width

52.5mm

Standards/Approvals

IEC EN UL 62368-1, GB 4943.1, AS NZS 62368.1

Length

97.5mm

Efficiency

87.58%

Maximum Input Voltage

240V ac

Load Regulation

±5 %

Energy Efficiency Level

VI

Minimum Input Voltage

240V

Pays d'origine :
CN

RS PRO Desktop Power Supply


Don't settle for sub-par power supplies! Choose RS PRO's high-quality AC/DC adapters for a secure and reliable source of power. With 40 W continuous output and switch-mode technology, your devices will stay powered even when you need to upgrade or replace the desktop power supply. Plus, with a 2.5 x 5.5 x 11 mm barrel plug and generous cable length, you'll be able to use your adapter in different locations. Get the power you need now with RS PRO's AC/DC adapters.

Why Would You Need an RS PRO Desktop Power Supply?


Our power supplies are made with high-quality components and offer excellent protection and services. These devices are perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.

Features & Benefits


  • Power Brick Adapter

  • Cable Length: 1200 mm or 1500 mm

  • 2-Wire C8

  • Universal Input 100∼240VAC 50/60Hz

  • OVP, OCP, OTP & Short Circuit Protection

  • 2.5 x 5.5 x 11 mm Barrel Plug

  • Level VI efficiency

  • Why RS PRO?


    RS PRO offers a selection of AC/DC adapters with variants in output voltage, output current and input connectors. Browse our offer using the improved filters to find your ideal solution.

    Note


    Power leads not included in the offer. Please see the essential accessories for a selection of compatible leads.

    Liens connexes