RS PRO 2.1 x 5.5 mm AC-DC Power Adapter AC/DC Adapter EU 12 W 12V dc Output, 1 A

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

14,88 €

(TVA exclue)

18,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 116 unité(s) expédiée(s) à partir du 19 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 414,88 €
5 - 914,43 €
10 - 2413,98 €
25 - 4913,53 €
50 +13,09 €

*Prix donné à titre indicatif

N° de stock RS:
251-9221
Numéro d'article Distrelec:
304-19-131
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

AC-DC Power Adapter

Product Type

AC/DC Adapter

Plug Type

EU

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 mm

Power

12W

Cable Length

1.8m

Number of Outputs

1

Input Connector Type

2-Pin

Regulated/Unregulated

Regulated

Minimum Operating Temperature

0°C

Adapter Current

1A

Maximum Operating Temperature

40°C

Length

60.65mm

Standards/Approvals

TUV-GS, RoHS, REACH & EN 62368-1/IEC 62368-1 Standards, IEC/EN 62368-1, CE

Width

29.14mm

Depth

58.1mm

Maximum Input Voltage

240V ac

Efficiency

82.96%

Load Regulation

±5 %

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

Series

RS PRO

Pays d'origine :
CN

RS PRO 12W AC/DC 2 Pin European Adaptor Plug with 2.1 x 5.5mm Barrel Plug Output


A hardwearing and high performing AC/DC adaptor plug fitted with a 2 Pin Euro plug on one end and a 2.1 x 5.5mm barrel jack on the other.;The RS PRO 12V DC power supply unit meets Efficiency Level VI rating and features Short Circuit, Over Voltage, Over Current and Over Temperature Protection creating a highly efficient and reliable AC/DC adaptor;The AC/DC power supply unit is suitable for use in a wide range of applications including audio and video equipment, telecommunication, lighting as well as connecting peripherals.

Features and Benefits


  • European 2 pin to 2.1 x 5.5mm Barrel Plug

  • 1.2m cable with strain relief

  • High-efficiency rating (VI)

  • Over voltage, current and temperature protection

  • Short circuit protection

  • Approvals and Standards: TUV-GS, CE, RoHS, REACH, EN 62368-1/IEC 62368-1, EU 2019/1782 compliant, Level VI Efficiency Regulations, EMC FCC Class B Certified

    What is a Plug-in AC-DC Adapter?


    Plug in AC-DC adapters are also known as AC Adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from mains power. This is where an AC adapter is used to convert the AC current into DC voltage.

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.