RS PRO AC/DC Adapter C14 65 W 24V dc Output, 2.71 A

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 5,55 €

Consulter les options de prix de gros

Sous-total (1 unité)*

37,25 €

(TVA exclue)

45,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 14 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 124 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 437,25 €-
5 - 936,14 €5,55 €
10 - 2435,02 €22,30 €
25 - 4933,91 €83,50 €
50 +32,78 €223,50 €

*Prix donné à titre indicatif

N° de stock RS:
229-7867
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

24V dc

Power

65W

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

2.71A

Maximum Operating Temperature

40°C

Width

36mm

Depth

60mm

Length

119mm

Standards/Approvals

UL, TUV, CCC, CE, cULus, FCC

Maximum Input Voltage

240V

Efficiency

89%

Load Regulation

±5 %

Minimum Input Voltage

100V ac

Energy Efficiency Level

VI

Series

RS PRO

Pays d'origine :
CN

RS PRO Desktop Power Supply


Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.

Features and Benefits:


  • The high-performance RS PRO power supply system can be used as a high-quality power source for IT, audio and video equipment in a wide range of applications and environments

  • Designed with a universal connector, this power supply unit is versatile enough to use with a wide range of equipment, offering power to multiple components and storage devices

  • This power supply unit has been designed with the strictest standards in mind, ensuring peace of mind for ultimate reliability, high-efficiency and trouble-free operation

  • The high tech and aesthetically pleasing design ensures that the unit looks professional and fits in with your existing equipment, while the LED indicator makes it easy to see when the power unit is switched on

  • Available in a range of cable lengths and power specifications to suit your needs

  • Applications:


    A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:

  • Laptops and IT equipment

  • Audio and video equipment

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.