RS PRO AC/DC Adapter C14 60 W 12V dc Output, 5 A
- N° de stock RS:
- 229-7860
- Numéro d'article Distrelec:
- 304-02-959
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 6,65 €
Consulter les options de prix de grosSous-total (1 unité)*
44,36 €
(TVA exclue)
53,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 60 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 72 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 44,36 € | - |
| 5 - 9 | 43,03 € | 6,65 € |
| 10 - 24 | 41,69 € | 26,70 € |
| 25 - 49 | 40,36 € | 100,00 € |
| 50 + | 39,04 € | 266,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 229-7860
- Numéro d'article Distrelec:
- 304-02-959
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 40°C | |
| Length | 119mm | |
| Width | 36mm | |
| Standards/Approvals | CE, UL, TUV, FCC, cULus, CCC | |
| Depth | 60mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 240V | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 12V dc | ||
Power 60W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 5A | ||
Maximum Operating Temperature 40°C | ||
Length 119mm | ||
Width 36mm | ||
Standards/Approvals CE, UL, TUV, FCC, cULus, CCC | ||
Depth 60mm | ||
Efficiency 89% | ||
Maximum Input Voltage 240V | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
- Pays d'origine :
- CN
RS PRO Desktop Power Supply
Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.
Features and Benefits:
Applications:
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 60 W 12V dc Output, 7 A
- RS PRO 2.5 mm Centre Positive Desktop AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 4 Pin DIN Connector Power Supply AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 60 W 12V dc Output, 5 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 12V dc Output, 5 A
- RS PRO AC/DC Adapter C14 84 W 12V dc Output, 7 A
- RS PRO AC/DC Adapter C14 36 W 12V dc Output, 3 A
- XP Power AC/DC Adapter C14 200 W 12V dc Output, 16.7 A