RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

15,93 €

(TVA exclue)

19,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 197 unité(s) expédiée(s) à partir du 07 novembre 2026
  • Plus 27 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 415,93 €
5 - 915,45 €
10 - 2414,97 €
25 - 4914,49 €
50 +14,02 €

*Prix donné à titre indicatif

N° de stock RS:
206-4919
Numéro d'article Distrelec:
304-18-528
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

2-Pin (EU)

Output Voltage

5V dc

Power

12W

Output Connector Type

USB Type A

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

2.4A

Input Connector Type

EU Plug

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Depth

33.7mm

Standards/Approvals

UL, CE

Width

23mm

Length

76.5mm

Maximum Input Voltage

240V ac

Efficiency

83.5%

Minimum Input Voltage

90V ac

Series

RS PRO

Energy Efficiency Level

VI

Pays d'origine :
CN

RS PRO USB A AC / DC Adapter and Plug-in Power Supply


Introducing the RS PRO USB Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for generic use. The power supply comes with a Type C Plug and a USB A output connector, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.

Features and Benefits:


  • This cost-effective and reliable RS PRO plug-in power supply is a universal power supply suited to a wide range of applications, thanks to the convenient USB port

  • The ultra-slim switching adapter offers double insulation for added protection, ErP Step 2 compliance and low standby power consumption

  • It comes with a EU Type C Plug and a USB A output connector

  • Equipped with overload and short circuit protection

  • Applications:


    Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:

  • Single-board computers and peripherals

  • Gaming machines

  • Network equipment

  • Point of Sale equipment

  • Telecommunications

  • Wireless communications

  • Tablets / Smartphones

  • Output current rating is 2.4A

    Power rating is 12W

    Double insulated

    Small low profile package

    Overload, short circuit protection

    Low standby power consumption

    Energy Star level VI

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.