RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 3%

Consulter les options de prix de gros

Sous-total (1 unité)*

19,63 €

(TVA exclue)

23,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 94 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 638 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 79 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 419,63 €-
5 - 919,04 €3%
10 - 2418,45 €6%
25 - 4917,87 €8%
50 +17,28 €11%

*Prix donné à titre indicatif

N° de stock RS:
200-8942
Numéro d'article Distrelec:
304-02-849
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC-DC Converter Power Supplies

Plug Type

EU

Output Voltage

12V dc

Power

30W

Output Connector Type

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Adapter Current

2.5A

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Maximum Operating Temperature

45°C

Width

6mm

Length

94mm

Standards/Approvals

CCC, CE, cULus, FCC, TUV, UL

Efficiency

85%

Maximum Input Voltage

240V ac

Load Regulation

±5 %

Series

RS PRO

Minimum Input Voltage

240V ac

Pays d'origine :
CN

RS PRO AC/DC Power Adapter with EU Plug, 12V DC, 30W


From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter has an EU plug, ideal for use in European plug sockets. This lightweight and portable adapter also features a high quality and robust design, ensuring internal wires are always protected against impact.

Features and Benefits


  • Lightweight and portable design

  • High quality and durable case to protect internal components from impact

  • EU plug ideal for use in European plug sockets

  • Ideal for providing power to a range of electrical devices

  • Input voltage ranges from 100 to 240V AC

  • 12V DC output

  • 30 Watt

  • Applications


    AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:

  • Laptops

  • Tablets

  • Chargers

  • Smartphones

  • Network equipment

  • Routers

  • Telecommunication equipment

  • FAQs


    What country is this compatible with?


    This AC/DC power adapter is suitable for use in European countries with plug sockets that use 2 pole compatibility.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.