RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 30 W 24V dc Output, 1.25 A
- N° de stock RS:
- 200-8941
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 unité)*
20,02 €
(TVA exclue)
24,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 287 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 20,02 € | - |
| 5 - 9 | 19,41 € | 3% |
| 10 - 24 | 18,81 € | 6% |
| 25 - 49 | 18,22 € | 8% |
| 50 + | 17,61 € | 12% |
*Prix donné à titre indicatif
- N° de stock RS:
- 200-8941
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | UK | |
| Output Voltage | 24V dc | |
| Power | 30W | |
| Number of Outputs | 1 | |
| Adapter Current | 1.25A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 6mm | |
| Standards/Approvals | UL, TUV, FCC, cULus, CE, CCC | |
| Length | 94mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 85% | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type UK | ||
Output Voltage 24V dc | ||
Power 30W | ||
Number of Outputs 1 | ||
Adapter Current 1.25A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 6mm | ||
Standards/Approvals UL, TUV, FCC, cULus, CE, CCC | ||
Length 94mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 85% | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 240V ac | ||
Series RS PRO | ||
- Pays d'origine :
- CN
RS PRO AC/DC Power Adapter with UK Plug, 24V DC, 30W
From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter has a 3 pin UK plug, ideal for use in UK plug sockets. This lightweight and portable adapter also features a high quality and robust design, ensuring internal wires are always protected against impact.
Features and Benefits
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
FAQs
What country is this compatible with?
This AC/DC power adapter is suitable for use in the UK with plug sockets that use 3 pin compatibility.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Liens connexes
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 50.4 W 15V dc Output, 3.36 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 50 W 12V dc Output, 4.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 30 W 15V dc Output, 2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 18 W 15V dc Output, 1.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 30 W 12V dc Output, 2.5 A
- RS PRO 2.1 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter UK 12 W 24V dc Output, 500 mA
- Mascot Interchangeable AC-DC Converter Power Supplies AC/DC Adapter Australia UK 880 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 24V dc Output, 1.25 A