RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 24V dc Output, 2.1 A
- N° de stock RS:
- 200-8931
- Numéro d'article Distrelec:
- 304-04-409
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
30,12 €
(TVA exclue)
36,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 54 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 326 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 30,12 € |
| 5 - 9 | 29,21 € |
| 10 - 24 | 28,31 € |
| 25 - 49 | 27,40 € |
| 50 + | 26,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 200-8931
- Numéro d'article Distrelec:
- 304-04-409
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | Global | |
| Output Voltage | 24V dc | |
| Power | 50.4W | |
| Number of Outputs | 1 | |
| Adapter Current | 2.1A | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 45°C | |
| Length | 143mm | |
| Width | 70mm | |
| Standards/Approvals | FCC, TUV, UL, CCC, CE, cULus | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 88% | |
| Minimum Input Voltage | 240V ac | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type Global | ||
Output Voltage 24V dc | ||
Power 50.4W | ||
Number of Outputs 1 | ||
Adapter Current 2.1A | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 45°C | ||
Length 143mm | ||
Width 70mm | ||
Standards/Approvals FCC, TUV, UL, CCC, CE, cULus | ||
Maximum Input Voltage 240V ac | ||
Efficiency 88% | ||
Minimum Input Voltage 240V ac | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
- Pays d'origine :
- CN
RS PRO AC/DC Power Adapter with Interchangeable Adapters (UK, Euro, US, Aus) 24V DC, 50W
From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter includes 4 interchangeable plugs for use in UK, Europe, USA and Australia, allowing you to easily adjust the adapter to suit your needs in multiple countries.
Features and Benefits
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
FAQs
What adapters are included?
This adapter includes interchangeable plugs for use in UK, Europe, USA and Australia.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Liens connexes
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 15V dc Output, 3.36 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 30V dc Output, 1.6 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 18V dc Output, 2.8 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 50.4 W 12V dc Output, 4.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter EU 50.4 W 15V dc Output, 3.36 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Global 5.4 W 9V dc Output, 600 mA
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Global 18 W 24V dc Output, 750 mA
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 50.4 W 15V dc Output, 3.36 A