RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 12V dc Output, 3 A

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

21,23 €

(TVA exclue)

25,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 421,23 €
5 - 920,59 €
10 - 2419,96 €
25 - 4919,32 €
50 +18,69 €

*Prix donné à titre indicatif

N° de stock RS:
175-3326
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Type G

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Power

36W

Number of Outputs

1

Regulated/Unregulated

Regulated

Input Connector Type

UK Plug

Adapter Current

3A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

52mm

Standards/Approvals

EN 60950-1, CE

Length

115mm

Depth

42mm

Efficiency

87%

Maximum Input Voltage

240V ac

Series

RS PRO

Load Regulation

±5 %

Minimum Input Voltage

100V ac

Energy Efficiency Level

VI

Pays d'origine :
CN

RS PRO 36 W Plug Adapter 12 V DC, 3 A, Level VI Efficiency, 1 Output Switched Mode Power Supply, Type G


Convert AC loads from the mains into DC loads with this single-output, switch-mode power supply. Components like this are used to power electronic devices in residential and commercial environments, from home offices to industrial units.

This adapter is fitted with a three-pin, Type G, UK plug and a fixed-wall enclosure that connects to a standard British wall socket. It offers up to 36 W of regulated power, so you're assured a constant output. For your safety, it has overload and overvoltage protection built-in.

As part of the RS PRO range, this product has been tested for quality. It's suitable for general power applications including networking hardware and gaming machines.

Features and Benefits


• Ripple and noise of 200 mV

• Output voltage of 12 V DC

• Input voltage range of 100 to 240 V AC

• Maximum input current of 1.2 A

• Output current of 3 A

• Temperature range of 0°C to +40°C

• Input frequency range of 47 to 63 Hz

• Line and load regulation of ±5%

• 2.1 x 5.5 x 12 mm centre-positive output connector

• Dimensions of 115 (length) x 52 (width) x 42 mm (depth)

• Weight of 229 g

• Minimum efficiency of 87%

• Energy Efficiency Level VI

• Three-year warranty

Liens connexes