RS PRO Interchangeable Switched Mode Power Supply AC/DC Adapter EU 18 W 12V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V

Sous-total (1 unité)*

24,88 €

(TVA exclue)

30,10 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 62 unité(s) expédiée(s) à partir du 13 novembre 2026
  • Plus 190 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +24,88 €

*Prix donné à titre indicatif

N° de stock RS:
304-016
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

AC/DC Adapter

Sub Type

Switched Mode Power Supply

Plug Type

EU

Output Voltage

12V dc, 3V dc, 4.5V dc, 5V dc, 6V dc, 7.5V dc, 9V dc

Output Connector Type

Interchangeable

Power

18W

Cable Length

1.8m

Number of Outputs

1

Adapter Current

1A

Minimum Operating Temperature

0°C

Input Connector Type

2-Pin Euro Plug

Maximum Operating Temperature

25°C

Length

82mm

Depth

36mm

Standards/Approvals

CE Declarations

Width

52mm

Maximum Input Voltage

264V ac

Efficiency

75%

Energy Efficiency Level

VI

Minimum Input Voltage

90V ac

Load Regulation

±5 %

Pays d'origine :
CN

RS PRO AC/DC Adaptor, 18 W, Euro Plug, Selectable Output Voltage


This RS PRO AC/DC Adaptor is a versatile power solution designed for a wide range of applications. With a power rating of 18 watts and selectable output voltage, it provides reliable performance for various electronic devices. The compact design and Euro plug make it ideal for use in European regions, ensuring efficient power delivery.

Features and Benefits


Euro Plug Top: Compatible with European power outlets, ensuring easy integration.

DOE Level VI Efficiency: Meets high energy efficiency standards, reducing energy consumption.

Selectable Output Voltage: Offers flexibility with multiple voltage options from 3 to 12 V DC.

Selectable Output Connectors: Provides adaptability with interchangeable connectors for different devices.

18 Watts: Delivers sufficient power for a variety of electronic applications.

Applications


Consumer electronics

Portable devices

Home office equipment

Additional Information


Standards Met: CE certified for compliance with European safety standards.

Energy Efficiency Level: Rated at Level VI for superior energy efficiency.

MTBF: 30,000 hours, ensuring long-term reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.