RS PRO 2.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 90 W 24V dc Output, 3.75 A
- N° de stock RS:
- 303-982
- Fabricant:
- RS PRO
Sous-total (1 unité)*
54,21 €
(TVA exclue)
65,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 35 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 54,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 303-982
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | Switched Mode Power Supply | |
| Plug Type | C14 | |
| Output Voltage | 24V dc | |
| Power | 90W | |
| Output Connector Type | 2.5 mm Centre Positive | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Input Connector Type | C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 3.75A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL, UKCA | |
| Depth | 35mm | |
| Width | 55mm | |
| Length | 135mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±10 % | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type Switched Mode Power Supply | ||
Plug Type C14 | ||
Output Voltage 24V dc | ||
Power 90W | ||
Output Connector Type 2.5 mm Centre Positive | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Input Connector Type C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 3.75A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL, UKCA | ||
Depth 35mm | ||
Width 55mm | ||
Length 135mm | ||
Efficiency 88% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±10 % | ||
Series RS PRO | ||
- Pays d'origine :
- CN
RS PRO AC/DC Adaptor, 24 V DC, 90 W, C14 Input Socket
This RS PRO AC/DC Adaptor is a reliable power supply solution designed for various electronic devices requiring a 24 V DC output. With a power rating of 90 watts, it is ideal for applications needing consistent and efficient power delivery. Its compact design and IEC C14 input socket make it suitable for desktop use, providing convenience and ease of integration.
Features and Benefits
Compact Design: Saves space and allows for easy placement on desktops or workstations.
DOE Level VI Efficiency: Ensures high energy efficiency, reducing power consumption and operational costs.
24 V DC Single Output: Provides a stable and reliable power source for compatible devices.
2.5 mm Centre Positive Connector: Ensures secure and consistent connectivity.
90 Watts Power Rating: Delivers sufficient power for a wide range of applications.
C14 Input Socket: Offers compatibility with standard power cables, simplifying setup.
Applications
Industrial equipment
Consumer electronics
Office devices
Additional Information
Standards Met: CE, UKCA, UL
Energy Efficiency Level: VI
MTBF: 50,000 hours
This AC/DC adaptor is designed to meet high standards of safety and performance, making it a dependable choice for powering your devices.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO 2.5 x 5.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 50 W 24V dc Output, 2.1 A
- RS PRO 2.5 x 5.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 2.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter Interchangeable 30 W 12V dc Output, 2 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter 65 W 19V dc Output, 3.15 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 1.35 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 2.36 A