RS PRO Aluminium Oxide, 40 mm Diameter, P120 Grit
- N° de stock RS:
- 189-5757
- Fabricant:
- RS PRO
Sous-total (1 paquet de 3 unités)*
14,67 €
(TVA exclue)
17,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 387 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 3 + | 4,89 € | 14,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-5757
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Wheel | |
| Sub Type | Flap Wheel | |
| Grit Size | P120 | |
| Diameter | 40mm | |
| Face Width | 20mm | |
| Maximum Safe Speed | 12500rpm | |
| Quantity Per Package | 3Per Pack | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Wheel | ||
Sub Type Flap Wheel | ||
Grit Size P120 | ||
Diameter 40mm | ||
Face Width 20mm | ||
Maximum Safe Speed 12500rpm | ||
Quantity Per Package 3Per Pack | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Aluminium Oxide Flap Wheels, 40 mm Diameter, P40, P80, P120 Grit
Looking for a durable alternative to grinding discs? These RS PRO flap wheels are designed with a large surface area to create a long-lasting set of sanding and grinding tools.
The abrasive surface is made from tough aluminium oxide material that's suitable for cleaning or deburring metals such as mild steel and iron. These wheels are in three grit sizes, from very course to fine, so you can select the perfect level of abrasion for your job.
These grinding accessories are simple to use – you simply fit the 6 mm spindle to the chuck of your electric drill or air tool. These products have been thoroughly tested and are safe to use at speeds of up to 12500 rpm (revolutions per minute) for efficient surface preparation or finishing. Machinists, welders and pipefitters benefit from this type of tool for tasks with metal.
Features and Benefits
• Aluminium oxide abrasive material
• Diameter of 40 mm
• P40, P80 and P120 grit sizes
• Shank diameter of 6 mm
• Flap wheel type