RS PRO Zirconium Abrasive Disc Abrasive Disc, 75 mm, 60 Grade, 254 μm Grit

Sous-total (1 paquet de 25 unités)*

55,30 €

(TVA exclue)

66,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 600 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
25 +2,212 €55,30 €

*Prix donné à titre indicatif

N° de stock RS:
250-0440
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Disc Diameter

75mm

Abrasive Material

Zirconium

Grit Size

254 μm

Colour

Maroon

Grade

60

Standards/Approvals

No

Pays d'origine :
CN

RS PRO Quick-Lock Sanding Discs


From the trusted brand RS PRO, a sanding disc ideal for use on a range of materials such as stainless steel, and soft metal alloy. This blue Zirconium disc measures 75 mm, has a 60g rating, is compatible with a quick-lock backing pad and offers the ultimate in performance and long life.

Features and Benefits


  • 75 mm disc

  • Zirconium abrasive grain

  • Grit: 60 g

  • Suitable for use on stainless steel, sheet metal, mild steel & high-grade steel

  • Compatible with a quick-lock backing pad

  • Applications


  • Auto Repair

  • Metal Fabrication

  • DIY

  • FAQs


    Is there a compatible backing pad available?

    Yes, RS PRO Backing Pad for 75mm Disc - RS stock no: 250-0438

    Why RS PRO


    RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to abrasive discs, we know that quality and dependability are what you need. As such, we stock a variety of mainstay and specialist discs to suit any application. Whether you're a professional engineer, auto repair specialist, builder, or DIY enthusiast, RS PRO is here to support you.

    Things To Consider


    During application abrasive discs & pads can expose hazardous dust particles, consider using health safety equipment such as ear protection, safety glasses, and disposable respirators. RS PRO offers a wide selection of PPE to keep you safe within your working environment. Browse our range using the improved filters to find your ideal solution.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.