RS PRO Aluminium Oxide, 115 mm, P80 Grit 5 Per Pack
- N° de stock RS:
- 184-9245
- Numéro d'article Distrelec:
- 303-94-932
- Fabricant:
- RS PRO
Sous-total (1 paquet de 5 unités)*
7,19 €
(TVA exclue)
8,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 250 unité(s) prête(s) à être expédiée(s)
- Plus 4 810 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 1,438 € | 7,19 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 184-9245
- Numéro d'article Distrelec:
- 303-94-932
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P80 | |
| Quantity Per Package | 5Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel, Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P80 | ||
Quantity Per Package 5Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals No | ||
Material Cut Stainless Steel, Steel | ||
Statut RoHS : Exempté
- Pays d'origine :
- SI
RS PRO Extra Thin Cutting Disc
Introducing the RS PRO Extra Thin Cutting Disc, manufactured from high-quality materials to offer optimum performance, long life and an outstanding cost per cut ratio. This RS PRO cutting disc has been designed for fast and precise cutting with minimal effort, along with strengthened core stability for reduced vibration. They are suitable for use on a wide variety of materials like stainless steel, mild steel, hardened steel and high-grade steel, as well as other general-purpose cutting applications.
Features and Benefits:
Applications:
Cutting discs are a type of cutting accessory used in conjunction with power tools like angle grinders to cut through stubborn materials like concrete, wood, stone or metals. They are often used in the building or construction industry to quickly and efficiently cut difficult materials with minimal effort. Cutting discs are most commonly used in:
Is there a difference between cutting and grinding discs?
Yes, the thickness of the discs is different. Cutting discs are thinner than grinding discs to allow for a clean and precise cut. Grinding discs are generally thicker to allow for more wear and tear on the discs, especially when grinding stubborn materials.
Can you use metal cutting discs on masonry applications?
No, masonry applications require a separate disc. Metals cutting discs are usually made from aluminium oxide particles, while masonry cutting discs are made from silicon carbide.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Aluminium Oxide, 115 mm 5 Per Pack
- RS PRO Aluminium Oxide, 115 mm 10 Per Pack
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide, 75 mm 10 Per Pack
- 3M SC Aluminium Oxide Abrasive Disc Abrasive Disc AVFN Grade 1 Per Pack