3M 967A Ceramic Grinding Disc, 125 mm, 80 μm Grit 1 Per Pack
- N° de stock RS:
- 335-515
- Référence fabricant:
- 7000104376
- Fabricant:
- 3M
Sous-total (1 paquet de 10 unités)*
91,83 €
(TVA exclue)
111,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 6 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 91,83 € | 9,183 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 335-515
- Référence fabricant:
- 7000104376
- Fabricant:
- 3M
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
| Marque | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 125mm | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 80 μm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 967A | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Disc Diameter 125mm | ||
Sub Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 80 μm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 967A | ||
Statut RoHS : Exempté
- Pays d'origine :
- PL
The 3M Cubitron II Flap Disc 967A delivers superior cut rates in low to medium high pressure applications. Our discs are ideal for flat surfaces or outside edgework, especially where final finish and gouge resistance are important. Use 3M Cubitron II Flap Disc 967A for improved cut rates and a flexible flap construction which enables grinding and blending in a single step.
Offers a great balance of fast cut and long life
Incorporated grinding aid reduces grinding temperatures
Durable Y weight poly cotton backing delivers controlled even wear
Liens connexes
- 3M 967A Ceramic Grinding Disc 40 μm Grit 1 Per Pack
- 3M 967A Ceramic Grinding Disc 60 μm Grit 1 Per Pack
- 3M 266X Polyester Grinding Disc Abrasive Disc Fine Grade, 9 μm Grit 10 Per Pack
- 3M 256X Polyester Grinding Disc Abrasive Disc Medium Grade, 1 μm Grit 10 Per Pack
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack