Energizer EN92 Zinc Manganese Dioxide AAA Battery 1.5 V

Sous-total (1 paquet de 4 unités)*

5,89 €

(TVA exclue)

7,13 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
le paquet*
4 +1,473 €5,89 €

*Prix donné à titre indicatif

N° de stock RS:
276-2676
Référence fabricant:
7638900247893
Fabricant:
Energizer
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Energizer

Series

EN92

Product Type

AAA Battery

Chemistry

Zinc Manganese Dioxide

Number of Batteries

4

Nominal Voltage

1.5V

IEC Code

LR03

Termination Type

Flat Contact

Battery Size

AAA

Height

44.5mm

Diameter

10.5mm

Standards/Approvals

ANSI-24A, IEC-LR03

Weight

11.5g

Statut RoHS : Exempté

Energizer EN92 Series AAA Battery, 1.5V Nominal Voltage, 44.5mm Height - 7638900247893


This AAA battery provides small-form power for everyday portable devices, delivering a nominal 1.5 V from a zinc-manganese dioxide chemistry. It is intended for use across a range of consumer and industrial contexts where a Compact single-cell supply is required. The cell is specified to perform across common ambient conditions and offers a long storage life when kept at standard room temperature.

Features and Benefits:


• 1.5 V nominal voltage enables standard device compatibility
• Zinc manganese dioxide chemistry supports stable energy delivery
• Shelf life of 10 years at 21 °C reduces replacement frequency
• Flat contact termination for consistent electrical connection
• Continuous discharge performance characterised at 21 °C for planning

Applications


• Suitable for remote controls with intermittent duty cycles
• Used with battery-powered toys requiring periodic use
• Ideal for portable audio devices drawing moderate current
• Can be used for home medical instruments with short bursts
• Suitable for lighting devices with defined resistance loads

What is the typical mass of the cell?


The battery typically weighs 11.5 g.

What temperature range is acceptable for normal operation?


The cell is intended to operate between -18 °C and 55 °C.

How is the cell designated for international standards?


It is designated under ANSI-24A and IEC-LR03 codes.

What Terminal style does the cell use for connection?


It uses a flat contact Terminal for the positive and negative ends.

What is the cell chemistry and are heavy metals present?


The chemistry is zinc-manganese dioxide and it contains no added MERCURY or cadmium.

Liens connexes