Ansmann Ansmann Li-SOCl2 Lithium Thionyl Chloride AA Battery 3.6 V
- N° de stock RS:
- 263-7858
- Référence fabricant:
- 1522-0036-520
- Fabricant:
- Ansmann
Sous-total (1 unité)*
5,34 €
(TVA exclue)
6,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 357 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 106 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 263-7858
- Référence fabricant:
- 1522-0036-520
- Fabricant:
- Ansmann
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
| Marque | Ansmann | |
| Series | Ansmann Li-SOCl2 | |
| Product Type | AA Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 2.7Ah | |
| Battery Size | AA | |
| Termination Type | Standard | |
| Weight | 18g | |
| Standards/Approvals | No | |
| Diameter | 14.5mm | |
| Height | 50.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Ansmann | ||
Series Ansmann Li-SOCl2 | ||
Product Type AA Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 2.7Ah | ||
Battery Size AA | ||
Termination Type Standard | ||
Weight 18g | ||
Standards/Approvals No | ||
Diameter 14.5mm | ||
Height 50.5mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Ansmann AA Battery, 3.6V Nominal Voltage, 2.7Ah Capacity - 1522-0036-520
This AA battery employs Lithium Thionyl Chloride chemistry, offering a voltage of 3.6V and a capacity of 2.7 Ah, making it suitable for various electronic applications. It serves as a long-lasting power source for users in the automation and electronics sectors.
Features & Benefits
• Standard terminal for straightforward compatibility with devices
• High capacity of 2.7 Ah ensures extended operational life
• Performance retained across a broad temperature range
• Supports a maximum pulse current of 150mA for certain applications
• Extended shelf life when stored under appropriate conditions
• Provides stable voltage for consistent device operation
Applications
• Fitting for automation control systems
• Suitable for powering remote sensors
• Commonly used in industrial monitoring equipment
• Supports high-drain electronic
What is the typical lifespan of this battery?
With proper storage, it can last several years before needing replacement.
Can it be used in devices requiring high discharge rates?
Yes, it can handle pulse currents of up to 150mA for short durations.
What is the recommended storage temperature for optimal performance?
A storage temperature of 5–20°C is recommended for maintaining efficiency.
Is this battery compatible with rechargeable alternatives?
This battery is non-rechargeable; appropriate rechargeable options should be considered.
How should it be disposed of after use?
Follow local regulations for the disposal of lithium batteries to ensure safe handling.
Warning
Not for use in applications using Alkaline cells. Attempting to use this battery in such applications may damage devices.
Liens connexes
- Ansmann Ansmann Li-Ion AA Lithium-ion Rechargeable AA Battery 1.5 V - Pack of 4
- Ansmann Lithium Thionyl Chloride 3.6 V ER14250 1/2 AA Battery 14.5 mm x 25.2 mm
- Ansmann Lithium Thionyl Chloride 3.6 V A Battery, 3600 mAh x 50.5 mm
- Ansmann Li-Ion Ansmann Lithium-ion Rechargeable D Battery, 6000 mAh
- Ansmann Lithium Thionyl Chloride 3.6 V Lithium Speciality Size Battery, 19000 mAh x 61.5 mm
- Ansmann Lithium Thionyl Chloride 3.6 V Lithium Speciality Size Battery, 8500 mAh x 50 mm
- Yuasa YU-Lite Lithium Lithium Thionyl Chloride AA Battery 3.6 V
- RS PRO Lithium Thionyl Chloride AA Battery 3.6 V