Shining 3D Transcan C 3D Scanner Handheld
- N° de stock RS:
- 261-8087
- Référence fabricant:
- 1501000044
- Fabricant:
- Shining 3D
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
6 369,37 €
(TVA exclue)
7 706,94 €
(TVA incluse)
- N° de stock RS:
- 261-8087
- Référence fabricant:
- 1501000044
- Fabricant:
- Shining 3D
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
| Marque | Shining 3D | |
| Product Type | 3D Scanner | |
| Connectivity | USB 3.0 | |
| Model Number | Transcan C | |
| Output File Type | 3MF, STL, PLY, OBJ, ASC | |
| Handheld | Yes | |
| Point Distance | 114μm | |
| Scanning Accuracy | 50μm | |
| Standards/Approvals | No | |
| Weight | 2.7kg | |
| Maximum Object Weight | 10kg | |
| Minimum Object Size Dia x H | 150 x 96 mm | |
| Maximum Object Size Dia x H | 300 x 190 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Shining 3D | ||
Product Type 3D Scanner | ||
Connectivity USB 3.0 | ||
Model Number Transcan C | ||
Output File Type 3MF, STL, PLY, OBJ, ASC | ||
Handheld Yes | ||
Point Distance 114μm | ||
Scanning Accuracy 50μm | ||
Standards/Approvals No | ||
Weight 2.7kg | ||
Maximum Object Weight 10kg | ||
Minimum Object Size Dia x H 150 x 96 mm | ||
Maximum Object Size Dia x H 300 x 190 mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Shining 3D developed the Transcan C as a professional-grade 3D scanner capturing exceptionally high resolution and accurate scans of objects from small to medium size for a great variety of industries. In addition, the 12 MP cameras produce rich and detailed textured 3D model, giving an intuitionistic image of the physical object. It smoothly shift between 3 levels of resolution in one project to create great detail with high efficiency.
Adjustable scanning range to meet various object scanning needs
Ready-to-use dual scan range
Multi-resolution fusion
High color fidelity
High accuracy scan data
Micro Details Reproduction
Liens connexes
- Shining 3D EinScan EINSTAR 3D Scanner 3D Scanner Handheld
- Shining 3D EinScan-SP 3D Scanner Handheld
- Shining 3D EinStar 2 3D Scanner Handheld
- Shining 3D EinScan Rigil 3D Scanner Handheld
- Shining 3D Einstar Vega 3D Scanner Handheld
- Shining 3D Einscan H2 3D Scanner Handheld
- Shining 3D EINSTAR ROCKIT 3D Scanner Handheld
- Shining 3D EinScan Rigil Lite 3D Scanner Handheld