Kimya 1.75mm Natural ABS ESD 3D Printer Filament, 500g
- N° de stock RS:
- 254-5290
- Référence fabricant:
- PS1006TQ
- Fabricant:
- Kimya
Retiré-e du marché
- N° de stock RS:
- 254-5290
- Référence fabricant:
- PS1006TQ
- Fabricant:
- Kimya
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
| Marque | Kimya | |
| Material Type | ABS, ESD | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Natural | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | ABS ESD | |
| Sélectionner tout | ||
|---|---|---|
Marque Kimya | ||
Material Type ABS, ESD | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Natural | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material ABS ESD | ||
- Pays d'origine :
- FR
The Kimya ABS ESD 3D filament belongs to the styrenic polymer family. It is ABS to which an additive has been added to give it electro static discharge properties. This material protects against electrostatic discharge. It is a lightweight and rigid material that is also easy to print. It is ideal for applications requiring protection against electrostatic discharge.
Easy to print
Protects against electrical discharge
Good impact resistance
Complies with the RoHS and REACH standards
Protects against electrical discharge
Good impact resistance
Complies with the RoHS and REACH standards
Liens connexes
- Kimya 1.75mm Black ABS ESD 3D Printer Filament, 500g
- Kimya 1.75mm Black ABS Carbon 3D Printer Filament, 500g
- Kimya 2.85mm White ABS ESD 3D Printer Filament, 500g
- Kimya 2.85mm Black ABS ESD 3D Printer Filament, 500g
- Kimya 1.75mm Black ABS-S 3D Printer Filament, 2.2kg
- Kimya 1.75mm White PETG-S 3D Printer Filament, 750g
- Kimya 2.85mm Translucent PEBA S 93A 3D Printer Filament, 500g
- Kimya 1.75mm Green Tough PLA 3D Printer Filament, 2.2kg