BCN3D 2.85 mm Black ABS 3D Printer Filament, 750 g
- N° de stock RS:
- 222-2108
- Référence fabricant:
- 3603020002
- Fabricant:
- BCN3D
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 222-2108
- Référence fabricant:
- 3603020002
- Fabricant:
- BCN3D
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
| Marque | BCN3D | |
| Product Type | 3D Printer Filament | |
| Material Type | ABS | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Standards/Approvals | ISO 11357-2, ISO 75-2, ISO 178, ISO 1183-1, ISO 1133, ISO 179-2, ISO 180, ISO 527 | |
| Sélectionner tout | ||
|---|---|---|
Marque BCN3D | ||
Product Type 3D Printer Filament | ||
Material Type ABS | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Standards/Approvals ISO 11357-2, ISO 75-2, ISO 178, ISO 1183-1, ISO 1133, ISO 179-2, ISO 180, ISO 527 | ||
Statut RoHS : Exempté
- Pays d'origine :
- NL
The BCN3D 3D printer filament made of ABS (acrylonitrile butadiene styrene) which is one of the most common technical materials in several industries around the globe. Its an engineering material which combines rigidity and resistance to impacts. It is the ideal material for technical applications and moving parts. It is black in colour and has attractive matt surface quality.
Its material has good stiffness and dimensional stability
It is water resistant
Liens connexes
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 750 g
- BCN3D 2.85 mm White PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Grey PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Black PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Red PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Blue ABS 3D Printer Filament, 750 g