BCN3D 2.85 mm Black PLA 3D Printer Filament, 2.3 kg
- N° de stock RS:
- 222-2106
- Référence fabricant:
- 3603010014
- Fabricant:
- BCN3D
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
31,24 €
(TVA exclue)
37,80 €
(TVA incluse)
- N° de stock RS:
- 222-2106
- Référence fabricant:
- 3603010014
- Fabricant:
- BCN3D
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
| Marque | BCN3D | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | ISO 179, ISO 306, ISO, ISO 527, ISO 1133 | |
| Sélectionner tout | ||
|---|---|---|
Marque BCN3D | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals ISO 179, ISO 306, ISO, ISO 527, ISO 1133 | ||
Statut RoHS : Exempté
- Pays d'origine :
- NL
The BCN3D 3D printer filament made of PLA (polylactic acid) which is a biodegradable, sustainable and food safe polymer made from organic sources. This is the most common used filament in FFF 3D printers for its ease of use and wide range of applications, specially those not mechanically or thermally demanding. This filament is black in colour and its material has low humidity resistance.
Its material has low humidity resistance
Its material has good UV resistance
Liens connexes
- BCN3D 2.85 mm White 2.3 kg
- BCN3D 2.85 mm Grey PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm White PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Black PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Red PLA 3D Printer Filament, 750 g
- RS PRO 2.85 mm White PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 2.3 kg