3D Printz 1.75 mm Black PLA 3D Printer Filament, 3 kg
- N° de stock RS:
- 203-5633
- Référence fabricant:
- 1000PLABLK-3
- Fabricant:
- 3D Printz
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
80,77 €
(TVA exclue)
97,73 €
(TVA incluse)
- N° de stock RS:
- 203-5633
- Référence fabricant:
- 1000PLABLK-3
- Fabricant:
- 3D Printz
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
| Marque | 3D Printz | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printers | |
| Weight | 3kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Sélectionner tout | ||
|---|---|---|
Marque 3D Printz | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printers | ||
Weight 3kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
- Pays d'origine :
- CN
The 3D Printz 1.75mm black printing filament has PLA (Polylactic Acid) optimised for 3D Printing. PLA Black is a deep dark black with a clean finish when printed. It has a beautiful glossy sheen on finely printed parts and has high quality. Each PLA reel holds a 3kG of 3D filament so you can print the large models without needing to restock constantly.
Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: Black
Material: PLA
Temperature: 190°C to 220°C
Bed Temp: 60°C
Liens connexes
- 3D Printz 1.75 mm White PLA 3D Printer Filament, 3 kg
- 3D Printz 2.85mm Black PLA 3D Printer Filament, 3kg
- 3D Printz 2.85mm Black PLA 3D Printer Filament, 1kg
- Polymaker 1.75 mm White PLA 3D Printer Filament, 3 kg
- Polymaker 1.75 mm Black PLA 3D Printer Filament, 3 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- Polymaker 1.75 mm Green PLA 3D Printer Filament, 1 kg
- Polymaker 1.75 mm Grey PLA 3D Printer Filament, 1 kg