Copper 3D 2.85 mm Red TPU 98A 3D Printer Filament, 500 g
- N° de stock RS:
- 201-7304
- Référence fabricant:
- 2503050002
- Fabricant:
- Copper 3D
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 201-7304
- Référence fabricant:
- 2503050002
- Fabricant:
- Copper 3D
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
| Marque | Copper 3D | |
| Diameter | 2.85 mm | |
| Colour | Red | |
| Printing Material | TPU 98A | |
| Product Type | 3D Printer Filament | |
| Weight | 500 g | |
| Machine Specific | No | |
| Material Type | Flexible, Food Contact, Antibacterial | |
| Printing Maximum Temperature | 235 °C | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Standards/Approvals | FDA Registered Material, ISO 9001/2015, REACH, EU (No. 10/2011 and No. 2023/2006) | |
| Sélectionner tout | ||
|---|---|---|
Marque Copper 3D | ||
Diameter 2.85 mm | ||
Colour Red | ||
Printing Material TPU 98A | ||
Product Type 3D Printer Filament | ||
Weight 500 g | ||
Machine Specific No | ||
Material Type Flexible, Food Contact, Antibacterial | ||
Printing Maximum Temperature 235 °C | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Standards/Approvals FDA Registered Material, ISO 9001/2015, REACH, EU (No. 10/2011 and No. 2023/2006) | ||
Statut RoHS : Exempté
- Pays d'origine :
- NL
The Copper 3D red 2.85mm 500g MD Flex is an innovative nanocomposite developed with a high quality TPU98A and a patented, scientifically validated and highly effective Nano-copper additive. It is clinically tested in prosthesis for amputees with excellent results and it does not require a heated bed to stick well.
Antibacterial action has been scientifically validated eliminating more than 99.99% of fungi, viruses, bacteria and a wide range of microorganisms
450% elongation at break
Printing speed of >75mm/seg
Liens connexes
- RS PRO 2.85 mm Red TPU 98A 3D Printer Filament, 500 g
- RS PRO 2.85 mm Blue TPU 98A 3D Printer Filament, 500 g
- RS PRO 1.75 mm Blue TPU 98A 3D Printer Filament, 500 g
- Polymaker 2.85 mm Black TPU 95A 3D Printer Filament, 750 g
- Polymaker 2.85 mm White TPU 95A 3D Printer Filament, 750 g
- Polymaker 2.85 mm Orange TPU 95A 3D Printer Filament, 750 g
- Polymaker 2.85 mm Yellow TPU 95A 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White TPU 95A 3D Printer Filament, 750 g