Ultimaker Printer Accessory Kit Print Core for use with S5 with Air Manager, Ultimaker S3, S5 Standalone 0.4 mm
- N° de stock RS:
- 252-4526
- Référence fabricant:
- 233845
- Fabricant:
- Ultimaker
Sous-total (1 unité)*
473,69 €
(TVA exclue)
573,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 473,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-4526
- Référence fabricant:
- 233845
- Fabricant:
- Ultimaker
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
| Marque | Ultimaker | |
| Product Type | Printer Accessory Kit | |
| Sub Type | Print Core | |
| For Use With | S5 with Air Manager, Ultimaker S3, S5 Standalone | |
| Nozzle Material | Hardened Steel | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | Product Safety Regulation (UL60950-1/Machine Directive) in EU | |
| Sélectionner tout | ||
|---|---|---|
Marque Ultimaker | ||
Product Type Printer Accessory Kit | ||
Sub Type Print Core | ||
For Use With S5 with Air Manager, Ultimaker S3, S5 Standalone | ||
Nozzle Material Hardened Steel | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals Product Safety Regulation (UL60950-1/Machine Directive) in EU | ||
- Pays d'origine :
- NL
The Ultimaker print core DD unlocks simple post-processing for complex metal 3D printed geometries.It making it highly wear resistant when printing Ultrafuse® support layer filament from BASF forward AM. This material creates an interface layer between metal support and metal model, making the removal of a sintered part from its support easy and painless.
It features a 0.4 mm nozzle with a sapphire insert
BASF Ultrafuse® Support Layer
Maximum extrusion temperature 265 °C
Liens connexes
- Ultimaker Nozzle for use with Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker Air Manager S5 Air Manager for use with Ultimaker S5
- Ultimaker 3D Printing Kit for use with Ultimaker 3 Extended Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker S3, Ultimaker 3 Extended 0.4 mm
- Ultimaker Print Head for use with Ultimaker 3 Ultimaker 3 Extended, Ultimaker S3 0.8 mm
- Ultimaker Print Head for use with Ultimaker S3 Ultimaker 3, Ultimaker S5 0.8 mm
- Ultimaker Nozzle for use with Ultimaker S5, Ultimaker S3 0.6 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm