BCN3D Hotend for use with BCN3D Epsilon 3D-Printer, BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer 1mm
- N° de stock RS:
- 182-5748
- Référence fabricant:
- 11920
- Fabricant:
- BCN3D
Sous-total (1 unité)*
148,22 €
(TVA exclue)
179,35 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 148,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 182-5748
- Référence fabricant:
- 11920
- Fabricant:
- BCN3D
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
| Marque | BCN3D | |
| Product Type | Hotend | |
| For Use With | BCN3D Epsilon 3D-Printer, BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer | |
| Nozzle Size | 1mm | |
| Sélectionner tout | ||
|---|---|---|
Marque BCN3D | ||
Product Type Hotend | ||
For Use With BCN3D Epsilon 3D-Printer, BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer | ||
Nozzle Size 1mm | ||
- Pays d'origine :
- ES
Fully assembled full metal hotend, especially designed to ensure high performance and reliability. It is equipped with a 24V heater cartridge and a thermistor. Besides the 1,0mm diameter nozzle, the hotend is mounted with a special aluminium block, which ensures a consistent high flow of molten filament. Cut down drastically the printing times and get a big model or a more robust object. Or if you need detailed surfaces, use the 1,0mm hotend in combination with a 0,4mm or 0,3mm hotend.
Liens connexes
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.8mm
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.6mm
- BCN3D Nozzle Hotend for use with BCN3D Sigma R19 3D-Printer BCN3D Sigmax R19 3D-Printer 0.4
- BCN3D Hotend for use with BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer 0.5mm
- BCN3D Hotend Family for use with BCN3D Sigma R19 3D-Printer 0.4 mm 0.6
- BCN3D Sigma R19 Enclosure for use with BCN3D Sigma R19 3D-Printer
- BCN3D Sigmax R19 Enclosure for use with BCN3D Sigmax R19 3D-Printer
- BCN3D Upgrade Kit for use with BCN3D Sigmax R19 3D-Printer