Mag Drills

What are Magnetic Base Drills?Magnetic Base Drills are designed for drilling holes with annular cutters, twist drills, counter-bores, countersinks and step drills in an industrial environment. The machine is held onto a magnetisable surface using its electro-magnetic base. The drills can be used vertically, horizontally and upside down, provided the magnetic adhesion and work environment allow.How do they work?Magnetic base drills can be used on a vertical surface or upside down provided there is sufficient magnetic adhesion. Extra care should be taken when drilling vertically or upside down. When using the machine vertically or upside down it is possible hot and sharp chips may fall. Always wear appropriate personal protective equipment.What are the key features? Lightweight Compact Powerful Electromagnetic or Permanent Magnet Utilises standard twist drills bits, Annular Cutters or Rotary Cutters Ergonomics and high precision engineering What different types are there? Magnetic Base Drill 110 V Magnetic Base Drill and 230 VWhich application would you use it?RS offers a variety of magnetic drilling machines, the ideal choice for all your magnetic drilling and cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Drilling Capacity Metal Magnetic Adhesion Speed Voltage Rating Arbor Insert Type Plug Type Model Number
N° de stock RS 179-7859
Référence fabricant72705060000
MarqueFEIN
849,00 €
Each
Unité
13 (Twist) mm, 35 (Carbide) mm, 35 (HSS) mm - - 230V 19.05 mm Weldon Type C - EuroPlug KBE 35
N° de stock RS 179-7862
Référence fabricant72706560000
MarqueFEIN
699,00 €
Each
Unité
30 (Carbide) mm, 30 (HSS) mm - - 230V 19.05 mm Weldon - KBE 30
N° de stock RS 179-7860
Référence fabricant72705160000
MarqueFEIN
1.099,00 €
Each
Unité
16 (Twist) mm, 50 (Carbide) mm, 50 (HSS) mm - 300 (1st Gear) RPM, 650 (2nd Gear) RPM 230V 19.05 mm Weldon Type C - EuroPlug KBE 50-2
N° de stock RS 180-9158
Référence fabricant71700261000
MarqueFEIN
1.719,00 €
Each
Unité
35 (HSS) mm - - 18V dc MT2 Type C - EuroPlug AKBU 35 PMQW
N° de stock RS 179-7861
Référence fabricant72705461000
MarqueFEIN
1.099,00 €
Each
Unité
16 (Twist) mm, 35 (Carbide) mm, 35 (HSS) mm - - 230V 19.05 mm Weldon Type C - EuroPlug KBE 35 QW
N° de stock RS 123-8507
MarqueRS PRO
574,81 €
Each
Unité
13 mm 815kg 270 (Low Gear) rpm, 610 (High Gear) rpm 230V - Type F - Schuko plug, Type G - British 3-pin RSPRO40/2
N° de stock RS 179-7853
Référence fabricant71700262000
MarqueFEIN
1.410,00 €
Each
Unité
18 (Twist) mm, 35 (Carbide) mm, 35 (HSS) mm - - 18V MT2 - AKBU 35 PMQW
N° de stock RS 123-9946
Référence fabricantElement 40/3
MarqueRotabroach
593,25 €
Each
Unité
13 mm - 300 (Low Gear) rpm, 600 (High Gear) rpm 230V 19.05 mm Type F - Schuko plug, Type G - British 3-pin Element 40