Digital Thermometers

A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.

RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.

We also offer an excellent in-house calibration service if required. See here for more details about our calibration services

How does a digital thermometer work?

A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.

Digital thermometer types

Hand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.

Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.

Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.

Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goods

What are the applications for Digital Thermometers?

  • Food industry
  • Hygiene testing
  • Industrial maintenance
  • Heating & ventilation
  • Scientific research
  • Medical testing
  • General-purpose temperature monitoring

For more information please see our digital thermometers guide


...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Absolute Maximum Temperature Measurement Calibrated Thermometer Type Probe Type Application Best Accuracy Communication Protocol Number of Temperature Inputs Resolution Data Storage Length Width Height Dimensions
N° de stock RS 509-0907
Référence fabricantTL 310
MarqueEliwell
38,43 €
Each
Unité
+70°C - Wired - Industrial ±0.5% - 1 1 °C - 62mm 30mm 19mm -
N° de stock RS 509-0890
Référence fabricantTL 300
MarqueEliwell
38,43 €
Each
Unité
+70°C - Wired - Industrial ±1 °C - 1 0.1 °C - 48mm 28.6mm 13.5mm -