Laser Measures

Laser measures are a highly efficient way of measuring distances on all terrains. Using a laser to target and record a point of reference, the device then calculates and displays the distance to that point with a high degree of accuracy. Offering a measurement solution that is far faster and easier than a conventional tape measure, laser measures are a highly versatile device.

The RS Components range of laser distance measures features precision models from leading brands, such as Bosch, DeWALT and Fluke.

How Do Laser Measures Work?

Laser distance meters send a laser to a particular point, and time how long it takes for the reflection of that laser to return to the device. It then uses that time to calculate the distance. The visible laser pointer allows the user to easily pin point the desired area of measurement.

What Are The Advantages of Laser Measures?

Unlike tape measures, laser measures can be used one-handed, and do not require anyone to assist with longer measurements. Also, devices can typically record several points of references without having to move, allowing you to calculate relative difference between two points.

Typically pocket-sized with easily read display screens, laser measures are easy to use, and can even be tripod mounted for accurate measurements over very long distances. There only real disadvantage is that they require a battery charge or power source to operate, and may be more susceptible to harsh environments than manual measurement tapes. However, environmentally resistant and water resistant laser measures are available.

Applications

Laser measures are commonly used by surveyors, builders and handy workers. Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes. The RS Components range of laser measuring tools features devices with varying measurement ranges to suit your demands.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 48 produits
Nombre de résultats par page
Description Prix Accuracy Measurement Range Imperial or Metric Calibrated Display Type Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p
N° de stock RS 764-6357
Référence fabricantGLM 50
MarqueBosch
175,71 €
Each
Unité
±1.5 mm 0.05 50 m Metric - Backlight Class II - 635nm AAA 2.5 h Battery 140g - GLM 50 C
N° de stock RS 764-9621
Référence fabricantFluke-414D
MarqueFluke
140,00 €
Each
Unité
±0.08 in, ±2 mm 50 m Both - LCD Class II - 635nm AAA 3000 Tests Battery 113g - 414D
N° de stock RS 660-9530
Référence fabricantGLM40
MarqueBosch
138,20 €
Each
Unité
±1.5 mm 0.05 40 m Metric - LCD Class II - 635nm AAA - Battery 180g - GLM 40
N° de stock RS 692-7169
Référence fabricantGLM150
MarqueBosch
259,00 €
Each
Unité
±1 mm 0.05 150 m Both - LCD Class II - 635nm AA - Battery 240g - GLM 150
N° de stock RS 764-6410
Référence fabricantGCL 25
MarqueBosch
336,23 €
Each
Unité
±0.3 mm/m 30 m Metric - - Class II - 635nm AA 30 h Battery 600g - GCL 25
N° de stock RS 113-8670
Référence fabricant0601072570
MarqueBosch
116,88 €
Each
Unité
±2 mm 0.15 30 m Metric - LCD Class 2 - 635nm AAA 5 h Battery 100g - GLM 30
N° de stock RS 692-7162
Référence fabricantGLM250VF
MarqueBosch
309,00 €
Each
Unité
±1 mm 0.05 250 m Metric - LCD Class II - 635nm AAA 5 h Battery 240g - GLM 250 VF
N° de stock RS 126-0957
Référence fabricantX310
MarqueLeica
195,22 €
Each
Unité
± 1 mm 120 m Both - Front Panel Class 2 - - 2xAAA Up 5000 measurements Battery 155g - X310
N° de stock RS 764-9630
Référence fabricantFluke-419D
MarqueFluke
269,00 €
Each
Unité
±0.08 in, ±2 mm 80 m Both - LCD Class II - 635nm AAA 5000 Tests Battery 153g - 419D
N° de stock RS 735-8700
Référence fabricantGLM 80
MarqueBosch
199,00 €
Each
Unité
±1.5 mm 0.05 80 m Metric - Digital Class 2 - 635nm Li-Ion - Battery 140g - GLM 80
N° de stock RS 764-9633
Référence fabricantFluke-424D
MarqueFluke
389,00 €
Each
Unité
±0.08 in, ±2 mm 100 m Both - LCD Class II - 635nm AAA 5000 Tests Battery 158g - 424D
N° de stock RS 517-426
Référence fabricant0-77-018
MarqueStanley
53,40 €
Each
Unité
±0.5 % 12 m Both - LCD - - - - - - - - 0-77-018
N° de stock RS 776-9781
Référence fabricantSTHT1-77138
MarqueStanley
107,42 €
Each
Unité
±2 mm 0.1 30 m Both - Digital - - - - - - - Yes TLM99
N° de stock RS 113-8671
Référence fabricant0601072C00
MarqueBosch
207,41 €
Each
Unité
±1.5 mm 0.05 50 m Both - LCD Class 2 - 635nm AAA 2.5 h Battery 100g - GLM 50C
Nouveau
N° de stock RS 194-7816
Référence fabricant080.837A
MarqueLaserliner
168,37 €
Each
Unité
±2 (Typical) mm 0.05 → 70 m Both - LCD - - 515nm AA - Battery, Mains 140g - Gi7
N° de stock RS 126-8819
MarqueRS PRO
78,30 €
Each
Unité
±1.5 mm 0.05 80 m Both - LCD Class 2 - 635nm - 4000 Measurements Battery 100g - RSLDM-80H
N° de stock RS 174-6542
Référence fabricant080.838A
MarqueLaserliner
167,70 €
Each
Unité
± 2 mm 0.05 50 m Both - LCD Class 2 - - AA - Battery - Yes LaserRange-Master Gi5
N° de stock RS 126-8820
MarqueRS PRO
67,35 €
Each
Unité
±1.5 mm 0.05 35 m Both - LCD Class 2 - 635nm - 4000 Measurements Battery 100g - RSLDM-35H
Nouveau
N° de stock RS 193-9546
Référence fabricantFLUKE-417D
MarqueFluke
100,57 €
Each
Unité
±2 mm 131 ft Both - LCD Class II - 635nm AAA Up to 3000 Measurements Battery 95g Yes 417D
N° de stock RS 136-3536
Référence fabricantLB 200-2.
MarqueSauter
1.050,00 €
Each
Unité
3 % Maximum of 200 mm - - LCD - - - 3 V CR2032 - - 420g - LB 200-2.