Gauss Meters | Magnetometers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Gaussmeters

    A gaussmeter, also known as a magnetometer, is a device used to measure the strength and direction of a magnetic field. Gaussmeter's are simple to use and handheld versions are available which can be carried to monitor magnetic fields as you walk. The device may also be referred to as an electromagnetic field detector, or EMF detector for short.

    Types of gaussmeter

    • Scalar Gaussmeter: measures the strength of the magnetic field present in the area around the device.

    • Vector Gaussmeter: measures the direction of the magnetic field depending on where the device is and which direction it's pointing.

    How do you use a Gaussmeter

    Place the magnet at the end of the probe and then slide it across the sensor. Hold it in this position for a few seconds while noting the reading on the Gaussmeter's display. The highest value produced by the meter is the magnetic flux density of the gauss meter.

    How do they work?

    The screen provides a reading of how strong the magnetic field is and may indicate the direction it's coming from. If the person holding it walks closer to the magnetic source the reading will rise and lowers if they walk away. Multiple sources can create conflicting readings, however, and may require more advanced technology to determine where the sources are coming from.

    Changes in the magnetic field depend on where the user is and the strength of the Earth's magnetosphere in that particular area. The sun interacts with areas of the magnetosphere differently and the strength of the signal can fluctuate with the sun's activity. Certain natural materials, such as specific rocks or rock formations, may also interfere with the Gaussmeter's reading.

    Gaussmeters have a number of uses

    • Valuable tool in space exploration for learning more about the magnetism of foreign planets and other bodies in space

    • Detect certain landscape formations, used in geophysics to get an idea of how the land is laid out

    • Detect hidden items such as shipwrecks and are at work in metal detectors and security teams to detect guns or other weapons

    • Gaining popularity in cell phones

    9 Produits présentés pour Gaussmeters

    78,89 €
    la pièce
    RS PRO
    20 → 200 μT, 200 → 2000 mG
    200 μT, 2000mg
    20 μT, 200 mg
    ±2.5 %
    0.01 μT, 0.1 mG
    30 → 300Hz
    Gauss, Tesla
    -
    +40°C
    +5°C
    100 h
    9V
    Battery
    196,13 €
    la pièce
    RS PRO
    0.02 → 200 μT, 0.02 → 2000 mG
    200 μT, 2000 mG
    0.02 μT, 0.02 mG
    ±15 % + 100 Digit
    0.01 μT, 0.01 mG
    Maximum of 60Hz
    Gauss, Tesla
    USB Mini-B
    +40°C
    +5°C
    8 h
    AAA
    Battery, Mains
    Hirst Magnetics
    0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T
    2.999 mT, 3 T, 29.99 mT, 299.9 mT
    0 T, 0 mT
    ±1 %
    -
    DC and 15 Hz → 10 kHz
    Amps/m, Gauss, Oersteds, Tesla
    3V Analogue, RS232, USB
    +50°C
    0°C
    -
    AA
    Battery
    Hirst Magnetics
    ±0 → 3 T
    ±3 T
    ±1µT
    ±1 %
    2 μT
    10 → 6000Hz
    -
    -
    -
    -
    -
    -
    -
    Hirst Magnetics
    0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T
    2.999 mT, 3 T, 29.99 mT, 299.9 mT
    0 mT, 0 T
    ±1 %
    -
    DC and 15 Hz → 10 kHz
    Amps/m, Gauss, Oersteds, Tesla
    -
    +50°C
    0°C
    -
    AA
    Battery
    Chauvin Arnoux
    20 → 2000 μT
    2000µT
    20µT
    ±4% + 3 Digits
    0.01 μT
    30 → 300Hz
    Gauss, Tesla
    -
    -
    -
    -
    -
    -
    1 090,40 €
    la pièce
    Eclipse
    100 → 300000 μT
    300000µT
    100µT
    -
    1 Gauss
    -
    -
    -
    -
    -
    -
    -
    -
    Hirst Magnetics
    ±0 → 2.5 T
    ±2.5 T
    ±1µT
    Single Axis (XYZ): 1% at fields <0.2T, 2% at fields > 0.2T<BR/>Total Field (B): 2% at fields <0.2 T, 4% at fields > 0.2T
    1 μT
    3 → 350Hz
    -
    -
    -
    -
    -
    -
    -
    1 349,37 €
    la pièce
    Eclipse
    1000 → 3000000 μT
    3000000µT
    1000µT
    -
    10 Gauss
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page