Cable Detectors & Fuse Finders

A cable tracer is a device that can trace cables and wires in walls and floors without damaging the walls or insulation. The tracer can also be used for finding short circuits in wires or detecting open circuits.

Ideal for applications such as underfloor heating systems, locating buried utilities before you dig, locating telephone and communications lines.

There are three technologies that use cable tracing:

Tone tracing – Can only be done on live cable. You place an electric signal at one end of the cable using a tone generator and then use your cable tracer to trace the signal. They have traditionally been analogue but more recently digital or asymmetric tone tracers have started to appear on the market.

Continuity testing – Provides ideal way to locate and label your network cabling, up to 20 cables at a time.

Hub blinks – Only works if the cables you are looking for are connected to a live network. They blink as they find the hub blinks.

...
Voir plus Voir moins

Filtres

Afficher 21 - 24 des 24 produits
Nombre de résultats par page
Description Prix Display Type Cable Detection Depth Meter Type Calibrated Safety Category Battery Life Battery Type Power Source Includes Maximum Frequency Maximum Operating Temperature Maximum Safe Working Voltage Minimum Frequency Minimum Operating Temperature
N° de stock RS 185-7614
Référence fabricantDRN5
MarqueMADE
5.397,73 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 184-6777
Référence fabricantAT-6020-EUR
MarqueBeha-Amprobe
782,00 €
Each
Unité
LCD, LED - - - CAT III 600 V 16 h, 25 h Alkaline Battery ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, TL-7000-EUR Test Lead and Accessory Kit, User Manual, 12 x 1.5 V AA (IEC R6) Batteries 6.25 (Energized) kHz, 32.76 (De Energized) kHz +50°C - - -20°C
N° de stock RS 185-7613
Référence fabricantCF200E
MarqueMADE
2.165,44 €
Each
Unité
- - Fuse Finder - CAT I 3 V - 9V Battery Operating Panel, Self-Test System, Temperature Sensor, Two Measuring Clamps - +55°C - - -20°C
N° de stock RS 122-5893
Référence fabricantMPAD
MarqueMADE
8.872,06 €
Each
Unité
LED - Cable Tracer - CAT IV 600 V - 9V Battery, Mains Connecting Cable, Receiver, Transmitter - - - - -