Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 563 produits
Nombre de résultats par page
Description Prix Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
N° de stock RS 702-3763
Référence fabricantMMP122-R
1,198 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) PCB Latching 200 mA @ 12 V dc 50mΩ - Through Hole Slide - Silver Plated Phosphor Bronze - - 5000Operations -
N° de stock RS 829-0611
Référence fabricantSS-23F02-L7
MarqueDevlin
4,73 €
Each
Unité
DP3T Panel Mount - 500 mA @ 50 V <30mΩ - Solder Tag Slide - Silver - - 10000Cycles -
N° de stock RS 339-673
Référence fabricant25136NAH
MarqueAPEM
5,77 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac 10mΩ - Through Hole Slide - Silver - - 20000Operations -
N° de stock RS 339-673A
Référence fabricant25136NAH
MarqueAPEM
2,695 €
Each (In a Pack of 25)
Unité
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac 10mΩ - Through Hole Slide - Silver - - 20000Operations -
N° de stock RS 319-900
Référence fabricantK22208EAAL
MarqueArcolectric
3,02 €
Each
Unité
Double Pole Double Throw (DPDT) Panel Mount - 16 A @ 250 V ac - - Tab Slide - - - - - -
N° de stock RS 332-470
Référence fabricantT22205BABE
MarqueArcolectric
3,17 €
Each
Unité
Double Pole Double Throw (DPDT) Panel Mount - 16 A @ 250 V ac 100mΩ - Solder Slide - Silver - - - -
N° de stock RS 332-824
Référence fabricant25546NA
MarqueAPEM
9,78 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc 10mΩ - Through Hole Slide - Silver - - 20000Operations -
N° de stock RS 332-470A
Référence fabricantT22205BABE
MarqueArcolectric
2,673 €
Each (In a Pack of 50)
Unité
DPDT Panel Mount - 16 A @ 250 V ac 100mΩ - Solder Slide - Silver - - - -
N° de stock RS 793-1721
Référence fabricantPCM12SMTR
MarqueC & K
0,83 €
Each
Unité
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA @ 6 V dc 70mΩ - PC Terminal Slide - Silver Plated Copper Alloy - - 10000Cycles -
N° de stock RS 913-9069
Référence fabricantMMP 1010 D-RA-1
1,116 €
Each (In a Bag of 5)
Unité
Single Pole Single Throw (SPST) PCB Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc 30mΩ - Pc Pin Slide 10mm Brass 5.9mm 2.5mm 10000Operations 10 x 5.9 x 2.5mm
N° de stock RS 125-1856
Référence fabricantMS22AFW01
MarqueNKK Switches
3,36 €
Each
Unité
Double Pole Double Throw (DPDT) Panel Mount Latching 3 A @ 250 V ac, 6 A @ 125 V ac 10mΩ - Solder Lug Top - Silver Alloy - - - 19.6 x 11.4 x 11.5mm
N° de stock RS 711-8381
Référence fabricantMFP106D
3,85 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 30 V dc 20mΩ - Solder, Through Hole - - Silver Plated Copper Alloy - - 20000Operations -
N° de stock RS 913-9025
Référence fabricantMFP 221 N
0,82 €
Each (In a Bag of 5)
Unité
Double Pole Single Throw (DPST) PCB Latching 350 mA @ 30 V dc 20mΩ - Pc Pin Slide 15mm Copper Alloy 7.5mm 14mm 10000Operations 15 x 7.5 x 14mm
N° de stock RS 865-0082
Référence fabricant0033.4006
MarqueSchurter
9,165 €
Each (In a Pack of 50)
Unité
3PST Panel Mount - 10 (UL/CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 24.5mm 23mm 300Cycles 24.5 (Dia.) x 23mm
N° de stock RS 702-3637
Référence fabricantMFP213N
1,006 €
Each (In a Pack of 5)
Unité
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
N° de stock RS 783-1117
Référence fabricantASE6204
6,03 €
Each
Unité
Six Pole Double Throw (6PDT) PCB Momentary 300 mA @ 115 V ac - - PCB Extended, Slide - Copper Alloy - - - -
N° de stock RS 119-1062
Référence fabricant25146NAH
MarqueAPEM
6,62 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc 10mΩ - Through Hole Slide - Silver - - 20000Operations -
N° de stock RS 702-3511
Référence fabricantASE 2D
7,94 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 50 mA@ 48 V dc 50mΩ - Through Hole Slide - Gold over Nickel Plated Phosphor Bronze - - 60000Operations -
N° de stock RS 702-3634
Référence fabricantMFP113D
0,90 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
N° de stock RS 123-8950
Référence fabricantSSSS918700
MarqueAlps Alpine
1,42 €
Each (In a Pack of 5)
Unité
DP3T Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - - Slide 14mm - 4.7mm 9.5mm - 14 x 4.7 x 9.5mm