Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 563 produits
Nombre de résultats par page
Description Prix Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
N° de stock RS 734-7321
MarqueRS PRO
3,11 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Slide 12.7mm Silver Plated Brass 6.6mm - 30000Cycles 12.7 x 6.6mm
N° de stock RS 734-7340
MarqueRS PRO
2,94 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 1 A @ 250 V ac 50mΩ - Through Hole Top 14mm Gold over Silver Plated Copper Alloy 7.7mm 7.8mm 20000Cycles 14 x 7.7 x 7.8mm
N° de stock RS 734-7306
MarqueRS PRO
2,53 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Slide 12.7mm Silver Plated Brass 6.6mm 6.7mm 30000Cycles 12.7 x 6.6 x 6.7mm
N° de stock RS 734-7268
MarqueRS PRO
3,66 €
Each
Unité
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac 20mΩ - Through Hole Top 10.16mm Silver Plated Copper Alloy 5.08mm 9.2mm 30000Cycles 10.16 x 5.08 x 9.2mm
N° de stock RS 429-498
MarqueRS PRO
4,34 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V 20mΩ - Through Hole Slide 10.16mm Gold 5.08mm 9.2mm 30000Operations 10.16 x 5.08 x 9.2mm
N° de stock RS 429-492
MarqueRS PRO
6,22 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 400 mA @ 20 V 20mΩ - Through Hole Slide 10.16mm Gold Plated 9mm 10.03mm 30000Operations 10.16 x 9 x 10.03mm
N° de stock RS 734-7356
MarqueRS PRO
3,36 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 400 mA @ 20 V 50mΩ IP67 Through Hole Side 9.5mm Gold Plated over Nickel Barrier Phosphor Bronze 5mm 8mm 40000Cycles 9.5 x 5 x 8mm
N° de stock RS 734-7319
MarqueRS PRO
3,11 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Top 12.7mm Silver Plated Brass 6.6mm - 30000Cycles 12.7 x 6.6mm
N° de stock RS 734-7283
MarqueRS PRO
3,11 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Slide 12.7mm Silver Plated Brass 11.43mm - 30000Cycles 12.7 x 11.43mm
N° de stock RS 734-7286
MarqueRS PRO
3,24 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 400 mA @ 20 V 10mΩ - Through Hole Slide 12.7mm Gold Plated Brass 11.43mm - 30000Cycles 12.7 x 11.43mm
N° de stock RS 734-7292
MarqueRS PRO
2,71 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Top 12.7mm Silver Plated Brass 6.6mm 6.35mm 30000Cycles 12.7 x 6.6 x 6.35mm
N° de stock RS 734-7309
MarqueRS PRO
2,81 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V 10mΩ - Through Hole Slide 12.7mm Gold Plated Brass 6.6mm - 30000Cycles 12.7 x 6.6mm
N° de stock RS 175-9703
Référence fabricantS602031SS03Q
MarqueC & K
4,11 €
Each
Unité
Double Pole Double Throw (DPDT) Panel Mount - 12 A @ 125 V ac 10mΩ - Solder Slide - Silver Plated Copper - - - -
N° de stock RS 913-9043
Référence fabricantMFS 131 D
2,134 €
Each (In a Bag of 5)
Unité
Single Pole Single Throw (SPST) Panel Mount Latching 350 mA @ 30 V dc 20mΩ - Lug Slide 23mm Copper Alloy 7.3mm 14.2mm - 23 x 7.3 x 14.2mm
N° de stock RS 181-0038
Référence fabricantNK236
MarqueAPEM
1,576 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) PCB Latching 500 mA V ac @ 12 20mΩ - Through Hole Slide - Gold Plated Nickel - - - -
N° de stock RS 337-497
Référence fabricantSLC-2200-7R
MarqueDevlin
3,74 €
Each
Unité
Double Pole Double Throw (DPDT) Panel Mount - 300 mA @ 30 V dc 20mΩ - Solder Slide - Silver Plated BSR - - 10000Operations -
N° de stock RS 692-6337
Référence fabricant25346NA
MarqueAPEM
4,08 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc 10mΩ - Through Hole Slide - Silver - - 20000Operations -
N° de stock RS 787-4851
Référence fabricantL202011MS02Q
MarqueC & K
3,07 €
Each
Unité
Double Pole Double Throw (DPDT) Through Hole Maintained, Momentary 4 A @ 125 V ac 10mΩ - PC Terminal Slide - Nickel over Gold Plated Copper Alloy - - 10000Cycles -
N° de stock RS 123-8937
Référence fabricantSSSS810701
MarqueAlps Alpine
1,174 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 6.7mm - 4.1mm 1.9mm - 6.7 x 4.1 x 1.9mm
N° de stock RS 907-4350
Référence fabricant4021.4722
MarqueMarquardt
5,07 €
Each
Unité
Double Pole Double Throw (DPDT) Panel Mount - 10 A <100mΩ IP40 PCB Pin Slide 41mm Silver Plated 16.5mm 14mm 10000Operations 41 x 16.5 x 14mm