Two Hand Control Switches, Industrial Safety Switches | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Safety Two Hand Control Switches

    Safety two hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.

    What applications are safety two hand control switches used for?

    Widely used across many industries, safety two hand control switches are found in feed and removal processes, or in setting up work. They're used for stopping and starting high-risk machines in environments such as metalworking or printing where rollers, presses and croppers pose a significant risk to an operators hands.

    How do safety two hand control switches work?

    To use safety two hand control switches you need to have both hands securely on top of the controller buttons. If your hands are off the controls, the machine will stop or move to a safe area. To activate the machine, both buttons must be pressed simultaneously. Safety two hand control switches are designed with an emergency stop push button. There are guard hoods over the switches to prevent accidental use.

    41 Produits présentés pour Safety Two Hand Control Switches

    Allen Bradley
    Zero-Force
    800Z
    SPDT
    1
    Momentary
    PBT, PET
    Flush Mount
    100mA
    IP66
    69.9mm
    40.9mm
    48.3mm
    -
    -
    Black, Yellow
    69.9 x 40.9 x 48.3mm
    Banner
    -
    STB
    SPDT
    1
    Momentary
    Plastic
    Panel Mount
    -
    IP20
    474mm
    137.3mm
    139.2mm
    -
    -
    Black, Yellow
    474 x 137.3 x 139.2mm
    Banner
    -
    STB
    SPDT
    1
    Momentary
    Thermoplastic Polyetherimide
    Panel Mount
    75mA
    IP66
    69mm
    74mm
    51mm
    -
    -
    Yellow
    69 x 74 x 51mm
    Banner
    -
    OTB
    -
    One
    Momentary
    Thermoplastic Polysulfone
    Threaded
    -
    -
    -
    -
    -
    -
    -
    Black, Yellow
    -
    ABB
    Safeball
    JSTD1
    2 NO
    2
    Momentary
    Polypropylene
    -
    2A
    IP67
    72mm
    72mm
    71mm
    -
    -
    Black, Yellow
    72 x 72 x 71mm
    Banner
    -
    STB
    SPDT
    1
    Momentary
    Thermoplastic Polyetherimide
    Panel Mount
    75mA
    IP66
    69mm
    74mm
    51mm
    -
    -
    Black, Yellow
    69 x 74 x 51mm
    Allen Bradley
    -
    800Z
    SPDT
    1
    Momentary
    PBT, PET
    Flush Mount
    100mA
    IP66
    69.9mm
    40.9mm
    48.3mm
    -
    -
    Black, Yellow
    69.9 x 40.9 x 48.3mm
    ABB
    -
    JSTD25
    -
    1
    -
    -
    Panel Mount
    -
    IP65
    130mm
    370mm
    90.5mm
    -
    -
    Black, Yellow
    -
    Banner
    -
    OTB
    -
    One
    Momentary
    Thermoplastic Polysulfone
    Threaded
    -
    -
    -
    -
    -
    -
    -
    Black, Yellow
    -
    Siemens
    -
    SIRIUS ACT 3SU18
    2 x 1NO/1NC
    3
    Momentary
    Plastic
    Front
    10A
    IP66
    137.4mm
    469.2mm
    137.4mm
    Extended product life, Low carbon manufacture
    Yes
    Grey
    469.2 x 185.3 x 137.4mm
    ABB
    Safeball
    JSTD1
    SPDT
    2
    Momentary
    Polypropylene
    -
    2A
    IP67
    72mm
    72mm
    71mm
    -
    -
    Black, Yellow
    72 x 72 x 71mm
    Banner
    -
    STB
    SPDT
    1
    Momentary
    Thermoplastic Polyetherimide
    Panel Mount
    75mA
    IP66
    69mm
    74mm
    51mm
    -
    -
    Black, Yellow
    69 x 74 x 51mm
    Banner
    -
    STB
    SPDT
    1
    Momentary
    Plastic
    Panel Mount
    75mA
    IP66
    69mm
    74mm
    51mm
    -
    -
    Black, Yellow
    69 x 74 x 51mm
    Banner
    -
    STB
    SPDT
    1
    Momentary
    Plastic
    Panel Mount
    150mA
    IP20
    474mm
    137.3mm
    139.2mm
    -
    -
    Black, Yellow
    474 x 137.3 x 139.2mm
    ABB
    -
    JSTD25
    -
    1
    -
    -
    Panel Mount
    -
    IP65
    204mm
    382mm
    204mm
    -
    -
    Black, Yellow
    90.5 x 364 x 189mm
    ABB
    Safeball
    JSTD1
    SPDT
    2
    Momentary
    Polypropylene
    -
    2A
    IP67
    -
    72mm
    71mm
    -
    -
    Black, Yellow
    -
    ABB
    Safeball
    JSTD25
    SPDT
    4
    Momentary
    Steel
    -
    2A
    IP65
    90.5mm
    370mm
    130mm
    -
    -
    Black, Yellow
    90.5 x 370 x 130mm
    ABB
    Safeball
    JSTD1
    SPDT
    2
    Momentary
    Polypropylene
    -
    2A
    IP67
    72mm
    72mm
    71mm
    -
    -
    Black, Yellow
    72 x 72 x 71mm
    Banner
    -
    STB Series
    -
    -
    -
    Polycarbonate
    Base Mounting
    -
    -
    -
    -
    -
    -
    -
    Yellow
    -
    Banner
    -
    OTB
    -
    1
    Momentary
    Thermoplastic Polysulfone
    Threaded
    -
    -
    -
    -
    -
    -
    -
    Black
    -
    Résultats par page