Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Push Button Contact Blocks & Light Blocks

    A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.

    Types of Contact Block

    Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:

    • 1NO (One normally open contact)

    • 1NC (One normally closed contact)

    • 1NO/1NC (One normally open and one normally closed)

    • 2NO (Two normally open contact)

    • 2NC (Two normally closed contact)

    • 2NO/2NC (Two normally open and two normally closed)

    Light Blocks

    Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.

    Types of Light Block

    Light blocks are available in two types:

    • LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.

    • Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

    1 de 1
    0 produits
    Filtres appliqués (1)
    MarqueSUPPRIMER
    Eaton
    TOUT SUPPRIMER
    0 produits
    Prix
    Marque
    Block Type
    Series
    Voltage Rating
    Illumination Colour
    Contact Configuration
    Illumination Type
    LED Included
    Terminal Type
    Body/Fixing Collar Included
    Current Rating
    For Use With
    Better World Claim
    Better World Product
    Better World Verification
    Product Details
    Prix
    Marque
    Block Type
    Series
    Voltage Rating
    Illumination Colour
    Contact Configuration
    Illumination Type
    LED Included
    Terminal Type
    Body/Fixing Collar Included
    Current Rating
    For Use With
    Better World Claim
    Better World Product
    Better World Verification

    La combinaison des filtres sélectionnés affiche 0 résultat. Veuillez modifier votre sélection.

    Résultats par page