Voltage Regulators | Adjustable & Linear | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Voltage Regulators

    Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

    Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

    Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

    Types of voltage regulator

    • Buck-Boost Switching Regulator
    • Charge Pump
    • Linear Voltage Regulator
    • LDO (Low Dropout) Voltage Regulator

    Where are voltage regulators used?

    Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.

    7630 Produits présentés pour Voltage Regulators

    Texas Instruments
    Switching Regulator
    Boost/Buck Controller, Inverting, Non-Inverting
    1.2A
    Buck Boost Switching
    1
    1.2 → 5.5 V
    0.5 %
    -
    0.5 %
    Surface Mount
    -
    SON
    -
    10
    -
    Adjustable
    -
    1500 kHz
    96%
    3 x 3 x 0.9mm
    0.9mm
    5.5 V
    +85 °C
    1.8 V
    -40 °C
    STMicroelectronics
    -
    -
    1.3A
    Low Dropout Voltage
    1
    3.3 V
    6 mV
    ±1%
    10 mV
    Through Hole
    Positive
    TO-220
    5mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    15 V
    +150 °C
    -
    0 °C
    Texas Instruments
    -
    -
    1A
    Linear Voltage
    1
    5 V
    150 mV
    -
    150 mV
    Through Hole
    Positive
    TO-220
    8.5mA
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    35 V
    +70 °C
    7.5 V
    0 °C
    STMicroelectronics
    -
    -
    1.5A
    Linear Voltage
    1
    -1.2 → -37 V
    0.04 %/V
    -
    50 mV
    Through Hole
    Negative
    TO-220
    100µA
    3
    -1.25V
    Adjustable
    -
    -
    -
    10.2 x 4.6 x 15.75mm
    15.75mm
    40 V
    +125 °C
    -
    0 °C
    Texas Instruments
    -
    -
    200mA
    Charge Pump
    -
    -5.5 → -1.5 V
    -
    -
    -
    Surface Mount
    -
    SOIC
    -
    8
    -
    -
    -
    -
    -
    4.9 x 3.9 x 1.45mm
    1.45mm
    -
    +85 °C
    -
    -40 °C
    Texas Instruments
    -
    -
    3A
    Low Dropout Voltage
    1
    3.3 V
    6 mV
    -
    15 mV
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    27 V
    +125 °C
    2.6 V
    -40 °C
    Microchip
    -
    -
    250mA
    Low Dropout Voltage
    1
    5 V
    0.3 %/V
    ±2%
    2.5 %
    Surface Mount
    Positive
    SOT-23A
    5µA
    3
    -
    Fixed
    -
    -
    -
    3.1 x 1.8 x 1.3mm
    1.3mm
    16 V
    +125 °C
    2.7 V
    -40 °C
    Texas Instruments
    -
    -
    1A
    Linear Voltage
    1
    15 V
    150 mV
    ±2%
    150 mV
    Through Hole
    Positive
    TO-220
    8mA
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    35 V
    +125 °C
    17.7 V
    0 °C
    STMicroelectronics
    -
    -
    2A
    Linear Voltage
    1
    7.5 V
    120 mV
    -
    140 mV
    Through Hole
    Positive
    TO-220
    8mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    35 V
    +150 °C
    10.5 V
    0 °C
    Wurth Elektronik
    -
    -
    1A
    Linear Voltage
    1
    5 V
    ±1 %
    3.5%
    ±1.5 %
    Through Hole
    Positive
    SIP
    75µA
    3
    0.8V
    Fixed
    5W
    -
    -
    11.6 x 8.5 x 10.5mm
    10.5mm
    28 V
    +85 °C
    8 V
    -40 °C
    STMicroelectronics
    -
    -
    3A
    Low Dropout Voltage
    1
    5 V
    10 mV
    ±1%
    10 mV
    Through Hole
    Positive
    TO-220
    5mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    30 V
    +125 °C
    -
    -40 °C
    STMicroelectronics
    -
    -
    800mA
    Low Dropout Voltage
    1
    3.3 V
    0.5 %
    ±1%
    1 %
    Surface Mount
    Positive
    DPAK
    2mA
    3
    -
    Fixed
    -
    -
    -
    6.6 x 6.2 x 2.4mm
    2.4mm
    13 V
    +125 °C
    2.5 V
    -40 °C
    Nisshinbo Micro Devices
    -
    Low Dropout
    800mA
    Low Dropout Voltage
    1
    3 V
    0.1 %/V
    1%
    0.004 %
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    -
    1A
    Linear Voltage
    1
    5 V
    20 mV
    ±4%
    25 mV
    Surface Mount
    Positive
    DPAK
    3.2mA
    3
    -
    Fixed
    -
    -
    -
    6.73 x 6.22 x 2.38mm
    2.38mm
    35 V
    +125 °C
    -
    0 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    5 V
    100 mV
    -
    100 mV
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.58 x 8.7mm
    8.7mm
    25 V
    +125 °C
    7 V
    0 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    -12 V
    80 mV
    ±4%
    200 mV
    Through Hole
    Negative
    TO-220
    1.5mA
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    -19 V
    +125 °C
    -
    0 °C
    STMicroelectronics
    -
    -
    2A
    Linear Voltage
    1
    24 V
    480 mV
    -
    480 mV
    Through Hole
    Positive
    TO-220
    8mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    40 V
    +150 °C
    27 V
    0 °C
    Texas Instruments
    -
    -
    500mA
    -
    1
    5 V
    -
    2%
    -
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    10 V
    +125 °C
    0 V
    0 °C
    STMicroelectronics
    -
    -
    1A
    Linear Voltage
    1
    5 V
    50 mV
    2%
    100 mV
    Through Hole
    Positive
    TO-220
    4.3mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    35 V
    +125 °C
    -
    -40 °C
    Microchip
    -
    -
    500mA
    Low Dropout Voltage
    1
    5 V
    0.05 %/V
    ±1%
    0.5 %
    Surface Mount
    Positive
    SOT-223
    -
    3+Tab
    -
    Fixed
    -
    -
    -
    6.5 x 3.5 x 1.6mm
    1.6mm
    16 V
    +125 °C
    2.5 V
    -40 °C
    Résultats par page